Filter Your Search
1 - 10 of 96 results
|
10119187-Q0J-34ELF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.543 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10119187-Q0J-80ELF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.543 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10119187-Q0J-24ELF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.543 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10119187-Q0J-54ELF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.543 inch | 0.051 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10119187-Q0J-10C
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||
|
10119187-Q0J-40ELF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.543 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10119187-Q0J-80BLF
Amphenol FCi
|
Check for Price | Active | 24 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.543 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
10119187-Q0J-70BLF
Amphenol FCi
|
Check for Price | Active | 24 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | UL | TIN OVER NICKEL | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.543 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
10119187-Q0J-74ELF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 55 mΩ | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | NO | .6394 N | 1 GΩ | POLARIZED KEY | .14734 N | e3 | UL | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | BLADE PIN-SKT | GRAY | NO | GUIDE PIN | LOCKING | ONE | STAGGERED | PRESS FIT | 0.764 inch | 0.528 inch | 0.543 inch | 0.059 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
10119187-Q0J-14C
Amphenol FCi
|
Check for Price | Active | BOARD CONNECTOR | FCI | unknown | EAR99 | 8536.69.40.40 |