Filter Your Search
1 - 10 of 80 results
|
IHLP8787MZERR47M51
Vishay Intertechnologies
|
$7.0403 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 0.67 mΩ | 20 % | YES | 100 kHz | 80 A | 47.5 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | 8787 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP8787MZER750M51
Vishay Intertechnologies
|
$7.0403 | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 32.35 mΩ | 20 % | YES | 100 kHz | 12 A | 2.01 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | 8787 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP8787MZER3R3M51
Vishay Intertechnologies
|
$7.0403 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.77 mΩ | 20 % | YES | 100 kHz | 49 A | 12.8 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | 8787 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP8787MZER330M51
Vishay Intertechnologies
|
$7.0403 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 15.4 mΩ | 20 % | YES | 100 kHz | 15.5 A | 3.01 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | 8787 | compliant | EAR99 | 8504.50.80.00 | Vishay | ||
|
IHLP8787MZER100M51
Vishay Intertechnologies
|
$7.0403 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 4.14 mΩ | 20 % | YES | 100 kHz | 28 A | 6.04 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | 8787 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP8787MZER1R0M51
Vishay Intertechnologies
|
$7.0403 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 0.89 mΩ | 20 % | YES | 100 kHz | 69 A | 25.7 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | 8787 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP8787MZER6R8M51
Vishay Intertechnologies
|
$7.0403 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 3.09 mΩ | 20 % | YES | 100 kHz | 36 A | 8.03 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP8787MZER4R7M51
Vishay Intertechnologies
|
$7.2003 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.84 mΩ | 20 % | YES | 100 kHz | 47 A | 10.2 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | 8787 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP8787MZER101M51
Vishay Intertechnologies
|
$7.2003 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 39.4 mΩ | 20 % | YES | 100 kHz | 9.1 A | 2.01 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | 8787 | unknown | EAR99 | 8504.50.80.00 | Vishay | ||||
|
IHLP8787MZER150M51
Vishay Intertechnologies
|
$7.2003 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 6.11 mΩ | 20 % | YES | 100 kHz | 23.5 A | 4.71 MHz | COMPOSITE | 8787 | HIGH CURRENT INDUCTOR | 1 | YES | 155 °C | -55 °C | Shielded | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 13 mm | 22.48 mm | 22 mm | VISHAY INTERTECHNOLOGY INC | 8787 | unknown | EAR99 | 8504.50.80.00 | Vishay |