Filter Your Search
1 - 10 of 122 results
|
CL32A476MQJNNNE
Samsung Electro-Mechanics
|
$0.1932 | Yes | Yes | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CL32A226MQJNNNE
Samsung Electro-Mechanics
|
$0.2127 | Yes | Yes | Active | 22 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
CL32A476MQJNNWE
Samsung Electro-Mechanics
|
$0.3617 | Yes | Yes | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | SAMSUNG ELECTRO-MECHANICS | 1210 | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||
|
CL32B476MQJGNNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | MATTE TIN OVER NICKEL | 2.5 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | ||||||||||
|
CL43A476MQJGLNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Obsolete | 47 µF | 6.3 V | 20 % | 1812 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL43(X5R) | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 4.5 mm | 3.2 mm | SAMSUNG ELECTRO-MECHANICS | , 1812 | compliant | EAR99 | |||||||||
|
CL32B476MQJGNNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | 2.5 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | ||||||||||
|
CL32A226MQJANNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 22 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL32(X5R) | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | |||||||||
|
CL32B476MQJANNB
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | TIN OVER NICKEL | 2.5 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | ||||||||||
|
CL32B226MQJNCNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 22 µF | 6.3 V | 20 % | 1210 | X7R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | CL32(X7R,6.3 V ) | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Tape | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 | |||||||||
|
CL32A476MQJGNNE
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 47 µF | 6.3 V | 20 % | 1210 | X5R | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | 3.2 mm | 2.5 mm | SAMSUNG ELECTRO-MECHANICS | , 1210 | compliant | EAR99 |