Parametric results for: 买个假的TCM国际学院文凭毕业证(假证Q2987737967)专业-o9fva under TCVCXO

Filter Your Search

1 - 10 of 3,534,096 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7L-40.000MDS-T
TXC Corporation
$1.0000 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine
7L-26.000MDS-T
TXC Corporation
$1.0000 Yes Active CLIPPED SINE TXC CORP unknown Sine
7L-38.400MDS-T
TXC Corporation
$1.0000 Yes Active 38.4 MHz 2 % 1 PPM/YEAR 10 kΩ 1.8 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
7L-40.000MBS-T
TXC Corporation
$1.0000 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
7L-19.200MBS-T
TXC Corporation
$1.0000 Yes Active 19.2 MHz 2 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine
7L-38.400MCS-T
TXC Corporation
$1.0000 Yes Active CLIPPED SINE 4 TXC CORP unknown Sine TXC CORPORATION
7L-26.000MBS-T
TXC Corporation
$1.0000 Yes Active CLIPPED SINE TXC CORP unknown Sine TXC CORPORATION
7L-38.400MBS-T
TXC Corporation
$1.0000 Yes Active 38.4 MHz 2 % 1 PPM/YEAR 10 kΩ 3.3 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
ASVTX-11-121-19.200MHZ-T
Abracon Corporation
$1.1316 Yes End Of Life 19.2 MHz 2 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE 3 V 1 V NO 8 ppm 800 mV 1.8 mA 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 4 LCC4,.1X.12,102/63 YES 3.2mm x 2.5mm x 0.9mm ABRACON LLC compliant Sine ABRACON
SIT5000AC-2E-33VQ-38.400000Y
SiTime Corporation
$1.4744 Yes Yes Not Recommended 38.4 MHz 5 % 2.5 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS TR 3.2 V 100 mV 2 ns NO 12.5 ppm 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock