Parametric results for: 买个日本语N2认定书N1+V/Q507067086Q under Ceramic Capacitors

Filter Your Search

1 - 10 of 95,537 results

|
-
-
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: N220
Select parts from the table below to compare.
Compare
Compare
0603K1R1K500PT-H
Capax Technologies Inc
Check for Price Yes Active 1.1 pF 50 V 10 % 0603 N220 10 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 85 °C -55 °C 2 SMT TR, 7 Inch Palladium/Silver (Pd/Ag) 889 µm 1.57 mm 810 µm CAPAX TECHNOLOGIES INC , 0603 compliant EAR99
0603K200G500PT-H
Capax Technologies Inc
Check for Price Yes Active 20 pF 50 V 2 % 0603 N220 2 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 85 °C -55 °C 2 SMT TR, 7 Inch Palladium/Silver (Pd/Ag) 889 µm 1.57 mm 810 µm CAPAX TECHNOLOGIES INC , 0603 compliant EAR99
0603K300M500GT-A
Capax Technologies Inc
Check for Price Yes Active 30 pF 50 V 20 % 0603 N220 20 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 85 °C -55 °C 2 SMT TR, 7 Inch Gold (Au) - with Nickel (Ni) barrier 889 µm 1.57 mm 810 µm CAPAX TECHNOLOGIES INC , 0603 compliant EAR99
0603K510F500GT-A
Capax Technologies Inc
Check for Price Yes Active 51 pF 50 V 1 % 0603 N220 1 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 85 °C -55 °C 2 SMT TR, 7 Inch Gold (Au) - with Nickel (Ni) barrier 889 µm 1.57 mm 810 µm CAPAX TECHNOLOGIES INC , 0603 compliant EAR99
0402K220M500ST-B
Capax Technologies Inc
Check for Price No Active 22 pF 50 V 20 % 0402 N220 20 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 510 µm 1.02 mm 510 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99
0402KR75K101SNT-C
Capax Technologies Inc
Check for Price Yes Active 0.75 pF 100 V 10 % 0402 N220 10 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 510 µm 1.02 mm 510 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99
0402KR82M500GT-A
Capax Technologies Inc
Check for Price Yes Active 0.82 pF 50 V 20 % 0402 N220 20 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, 7 Inch Gold (Au) - with Nickel (Ni) barrier 510 µm 1.02 mm 510 µm CAPAX TECHNOLOGIES INC , 0402 compliant EAR99
0805K200B101SNT-C
Capax Technologies Inc
Check for Price Yes Active 20 pF 100 V 0.5 % 0804 N220 0.5 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 1.02 mm 2.03 mm 1.02 mm CAPAX TECHNOLOGIES INC , 0804 compliant EAR99
0805K6R2J101PT-
Capax Technologies Inc
Check for Price Yes Active 6.2 pF 100 V 5 % 0804 N220 5 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR, 7 Inch Palladium/Silver (Pd/Ag) 1.02 mm 2.03 mm 1.02 mm CAPAX TECHNOLOGIES INC , 0804 compliant EAR99
1206K201C500ST-B
Capax Technologies Inc
Check for Price No Active 200 pF 50 V 0.125 % 1206 N220 0.125 % CERAMIC CERAMIC CAPACITOR -220ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT TR, 7 Inch Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier 1.02 mm 3.048 mm 1.524 mm CAPAX TECHNOLOGIES INC , 1206 compliant EAR99