Filter Your Search
1 - 10 of 515 results
|
ZF2UOA
C&K
|
$18.5349 | Yes | Yes | Obsolete | 500 mA | 30 V | 100000 Cycle(s) | DPDT | MOMENTARY | PUSHBUTTON SWITCH | PANEL MOUNTABLE | 0.5A@125VAC | 0.5A@30VDC | 500 mA | 125 V | 4 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Silver (Ag) | SOLDER | 9 mm | 6.9 mm | 21 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||
|
ZF2UEETBAU
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 100000 Cycle(s) | DPDT | ALTERNATE | PUSHBUTTON SWITCH | PANEL MOUNTABLE | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 4 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9 mm | 6.9 mm | 21 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||
|
ZF24D15-1000
Wall Industries Inc
|
Check for Price | Active | WALL INDUSTRIES INC | compliant | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | |||||||||||||||||||||||||||||||||||||||||||
|
ZF25-75-1-5
Transpro Electronics Corp
|
Check for Price | Obsolete | YES | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 64.1 V | ||||||||||||||||||||||||||||||||||||||
|
ZF2UOASPTB01AAU
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | DPDT | ALTERNATE | PUSHBUTTON SWITCH | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 4 N | e4 | -40 °C | 70 °C | PANEL MOUNT | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 9 mm | 6.9 mm | 21 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||||||||||||
|
ZF25-75-1-10
Transpro Electronics Corp
|
Check for Price | Obsolete | YES | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 60.7 V | ||||||||||||||||||||||||||||||||||||||
|
ZF2UGRSP01BAUB
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 35000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | PUSHBUTTON SWITCH | PUSHBUTTON | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 1 GΩ | 4 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | 4.699 mm | BRASS | BREAK-BEFORE-MAKE | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 9 mm | 6.9 mm | 21 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | ||||||||
|
ZF25-12-1-5
Transpro Electronics Corp
|
Check for Price | Obsolete | YES | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 10.2 V | ||||||||||||||||||||||||||||||||||||||
|
ZF2UGRTBMAUB
C&K
|
Check for Price | Yes | Yes | Active | 10 mA | 50 V | 35000 Cycle(s) | 0.02 mΩ | DPDT | LATCHED | PUSHBUTTON SWITCH | PUSHBUTTON | PANEL MOUNTABLE | 0.04A@50VAC | 0.01A@50VDC | 40 mA | 50 V | 1 GΩ | 4 N | e4 | -40 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | POLYESTER | 4.699 mm | BRASS | MAKE-BEFORE-BREAK | BRASS | NON-ILLUMINATED | TOP AND BOTTOM SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | 9 mm | 6.9 mm | 21 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 | |||||||
|
ZF25-56-1-10
Transpro Electronics Corp
|
Check for Price | Obsolete | YES | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | 56 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | 45.5 V |