Filter Your Search
1 - 10 of 3,864 results
|
CN1J4KLTDD114J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 110 kΩ | 5 % | 63 mW | 1206 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | Isolated | 50 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 10 Inch | Tin/Lead (Sn/Pb) | 500 µm | 3.2 mm | 1.6 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||||
|
CN1E4KLTDD5620F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 562 Ω | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | CN-K | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, 10 Inch | Tin/Lead (Sn/Pb) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CN1E4KLTDD9761F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 9.76 kΩ | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | CN-K | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, 10 Inch | Tin/Lead (Sn/Pb) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CN1E4KLBK152J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 1.5 kΩ | 5 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | CN-K | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | Bulk | Tin/Lead (Sn90Pb10) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
AF164-FR-13174KL
YAGEO Corporation
|
Check for Price | Yes | Active | 174 kΩ | 1 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE | 62.5 mW | 174 kΩ | ISOLATED | 4 | 70 °C | 174 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.6 mm | 3.2 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.20 | ||||
|
CN1E4KLTDD39R0F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 39 Ω | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | CN-K | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, 10 Inch | Tin/Lead (Sn/Pb) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CN1E4KLTDD1431F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 1.43 kΩ | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | CN-K | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, 10 Inch | Tin/Lead (Sn/Pb) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CN1E4KLTD11R8F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 11.8 Ω | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | CN-K | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Tin/Lead (Sn90Pb10) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CN1E4KLTDD4222F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 42.2 kΩ | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | CN-K | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, 10 Inch | Tin/Lead (Sn/Pb) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||||
|
CN1E4KLTD8251F
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | 8.25 kΩ | 1 % | 63 mW | 0804 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Isolated | CN-K | 25 V | e0 | 125 °C | -55 °C | Chip | 8 | TR, Paper, 7 Inch | Tin/Lead (Sn90Pb10) | 350 µm | 2 mm | 1 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 |