Filter Your Search
1 - 5 of 5 results
|
LA8153QA-WH
onsemi
|
$2.0424 | Yes | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 3.4 V | 3.2 V | OTHER | S-XQCC-N28 | e3 | 3 | 70 °C | -20 °C | 260 | 30 | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | ONSEMI | VQFN28 5x5, 0.5P / VQFN28U | 5 X 5 MM, 0.50 MM PITCH, HALOGEN AND LEAD FREE, VQFN-28 | 508AV | compliant | 8542.39.00.01 | onsemi | ||||||||
|
LA8153LF
onsemi
|
Check for Price | Active | 3.3 V | 130 mA | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | LCC28,.2SQ,20 | YES | ON SEMICONDUCTOR | compliant | SURFACE MOUNT | ||||||||||||||||||||||||||||||
|
LA8151V
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | LSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | OTHER | R-PDSO-G20 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | SANYO SEMICONDUCTOR CO LTD | LSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
LA8153LF
SANYO Electric Co Ltd
|
Check for Price | Obsolete | HVQCCN | CONSUMER CIRCUIT | 1 | 3.4 V | 3.2 V | OTHER | S-XQCC-N28 | Not Qualified | 70 °C | -20 °C | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 850 µm | SANYO ELECTRIC CO LTD | QFN | HVQCCN, | unknown | 8542.39.00.01 | 28 | ||||||||||||||
|
LA8151V
SANYO Electric Co Ltd
|
Check for Price | Obsolete | LSSOP | CONSUMER CIRCUIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.5 mm | SANYO ELECTRIC CO LTD | SSOP | LSSOP, | unknown | 8542.39.00.01 | 20 |