Parametric results for: 云南大学学生证2017【代制作办理++V:zhengbzkz】 under Array/Network Resistors

Filter Your Search

1 - 10 of 175,300 results

|
-
-
-
Size Code: 2017
Select parts from the table below to compare.
Compare
Compare
GUS-TS8B-01-5112-FB
TT Electronics Resistors
Check for Price No Active 51.1 kΩ 1 % 50 mW 2017 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Bussed 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8B-02-1542-F
TT Electronics Resistors
Check for Price No Active 15.4 kΩ 1 % 50 mW 2017 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Bussed 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8BLF-00-3402-FB
TT Electronics Resistors
Check for Price Yes Active 34 kΩ 1 % 50 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Bussed 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8BLF-00-4702-BG
TT Electronics Resistors
Check for Price Yes Active 47 kΩ 0.1 % 50 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Bussed 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8BLF-01-96R5-DF
TT Electronics Resistors
Check for Price Yes Active 96.5 Ω 0.5 % 50 mW 2017 SMT 100 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Bussed 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8BLF-03-5972-CD
TT Electronics Resistors
Check for Price Yes Active 59.7 kΩ 0.25 % 50 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Bussed 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8BLF-03-2802-CD
TT Electronics Resistors
Check for Price Yes Active 28 kΩ 0.25 % 50 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Bussed 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8BLF-03-3000-JG
TT Electronics Resistors
Check for Price Yes Active 300 Ω 5 % 50 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Bussed 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8BLF-03-7871-C
TT Electronics Resistors
Check for Price Yes Active 7.87 kΩ 0.25 % 50 mW 2017 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Bussed 100 V e3 125 °C -55 °C Chip 16 Matte Tin (Sn) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant EAR99
GUS-TS8A-00-1503-JA
TT Electronics Resistors
Check for Price No Active 150 kΩ 5 % 100 mW 2017 SMT 250 ppm/°C ARRAY/NETWORK RESISTOR TANTALUM NITRIDE/NICKEL CHROME Isolated 100 V e0 125 °C -55 °C Chip 16 Tin/Lead (Sn/Pb) 900 µm 5 mm 4.4 mm TT ELECTRONICS PLC compliant 8541.60.00.60