Filter Your Search
1 - 10 of 28 results
|
Q0.08-SMQ32-6-20-T1
Jauch Quartz America
|
Check for Price | Active | 80 kHz | 20 ppm | 0.016 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.20 | ||||||
|
Q0.08-SMQ32-6-30-T1
Jauch Quartz America
|
Check for Price | Active | 80 kHz | 30 ppm | 0.016 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.20 | ||||||
|
Q0.032768-SMQ32-6-30-T1
Jauch Quartz America
|
Check for Price | Active | 32.768 kHz | 30 ppm | 0.016 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||||
|
Q0.032768-SMQ32-6-30-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 30 ppm | 0.008 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.10 | |||||
|
Q0.08-SMQ32-6-30-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 80 kHz | 30 ppm | 0.008 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.20 | |||||
|
QFREQ-SMQ32-6-30-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.016 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 80 kHz | 30 kHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 | ||||
|
Q0.03-SMQ32-6-20-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 30 kHz | 20 ppm | 0.016 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.10 | |||||
|
Q0.03-SMQ32-6-30-T1
Jauch Quartz America
|
Check for Price | Active | 30 kHz | 30 ppm | 0.016 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.10 | |||||||
|
Q0.08-SMQ32-6-30-T1-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 80 kHz | 30 ppm | 0.016 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.20 | |||||
|
QFREQ-SMQ32-6-30-LF
Jauch Quartz America
|
Check for Price | Yes | Yes | Obsolete | 30 ppm | 0.008 % | 5 PPM/FIRST YEAR | 33 kΩ | 6 pF | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 80 kHz | 30 kHz | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.2XB4.4XH4.5 (mm)/L0.52XB0.173XH0.177 (inch) | JAUCH QUARTZ GMBH | ROHS COMPLIANT, SMD, 4 PIN | compliant | 8541.60.00.80 |