Parametric results for: 云浮ons交友+色女Q485573149】 under Quartz Crystals

Filter Your Search

1 - 10 of 30 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: q485
Select parts from the table below to compare.
Compare
Compare
ABM11-FREQ4-8-5-Z-T
Abracon Corporation
Check for Price Yes Yes Active 50 ppm 0.01 % 5 PPM/YEAR 60 Ω 8 pF L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) 60 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW 50 MHz 38 MHz e4 -10 °C 60 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) ABRACON LLC ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
C5-FREQ-48-5OT-EXT-SP-SL-T
Raltron Electronics Corporation
Check for Price Yes Yes Active 25 ppm 0.005 % 3 PPM/YEAR 48 pF L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) 125 °C PARALLEL - 5TH OVERTONE 100 nW 300 MHz 10 MHz -55 °C 125 °C THROUGH HOLE MOUNT NO L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.80
ABM11-FREQ4-8-5-X-T3
Abracon Corporation
Check for Price Yes Yes Active 50 ppm 0.002 % 5 PPM/YEAR 60 Ω 8 pF L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) 60 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW 50 MHz 38 MHz e4 -10 °C 60 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) ABRACON LLC ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
C5-FREQ-48-5OT-3PIN-SP-SL-T
Raltron Electronics Corporation
Check for Price Yes Yes Active 25 ppm 0.0003 % 3 PPM/YEAR 48 pF L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) 60 °C PARALLEL - 5TH OVERTONE 100 nW 300 MHz 10 MHz -10 °C 60 °C THROUGH HOLE MOUNT NO L7.9XB3.2XH6 (mm)/L0.311XB0.126XH0.236 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.80
ABM11-FREQ4-8-5-W-T
Abracon Corporation
Check for Price Yes Yes Active 50 ppm 0.0025 % 5 PPM/YEAR 60 Ω 8 pF L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) 60 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW 50 MHz 38 MHz e4 -10 °C 60 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) ABRACON LLC ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
C4-FREQ-48-5OT-SP-SL-T
Raltron Electronics Corporation
Check for Price Yes Yes Active 25 ppm 0.0003 % 3 PPM/YEAR 48 pF L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) 60 °C PARALLEL - 5TH OVERTONE 100 nW 300 MHz 10 MHz -10 °C 60 °C THROUGH HOLE MOUNT NO L7.9XB3.2XH4.8 (mm)/L0.311XB0.126XH0.189 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.80
A-FREQ-48-5OT-EXT-SMD
Raltron Electronics Corporation
Check for Price Yes Yes Active 25 ppm 0.005 % 3 PPM/YEAR 48 pF L13.5XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) 125 °C PARALLEL - 5TH OVERTONE 100 nW 360 MHz 1 MHz -55 °C 125 °C SURFACE MOUNT YES L13.5XB11.05XH4.65 (mm)/L0.53XB0.435XH0.183 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.80
ABM11-FREQ4-8-5-T3
Abracon Corporation
Check for Price Yes Yes Active 50 ppm 0.005 % 5 PPM/YEAR 60 Ω 8 pF L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) 60 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW 50 MHz 38 MHz e4 -10 °C 60 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) ABRACON LLC ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
ABM11-FREQ4-8-5-T
Abracon Corporation
Check for Price Yes Yes Active 50 ppm 0.005 % 5 PPM/YEAR 60 Ω 8 pF L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) 60 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW 50 MHz 38 MHz e4 -10 °C 60 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) ABRACON LLC ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
ABM11-FREQ4-8-5-U-T3
Abracon Corporation
Check for Price Yes Yes Active 50 ppm 0.001 % 5 PPM/YEAR 60 Ω 8 pF L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) 60 °C PARALLEL - FUNDAMENTAL TAPE AND REEL 10 µW 50 MHz 38 MHz e4 -10 °C 60 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L2.0XB1.6XH0.59 (mm)/L0.079XB0.063XH0.023 (inch) ABRACON LLC ROHS COMPLIANT, ULTRA MINIATURE, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80