Filter Your Search
1 - 10 of 167 results
|
Q4025R5
Littelfuse Inc
|
$1.6223 | No | Yes | Obsolete | 1 A | 70 mA | 50 mA | 400 V | 25 A | TRIAC | SINGLE | HIGH RELIABILITY | 4 V/us | 60 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q4025RH5
Littelfuse Inc
|
$1.7330 | Yes | Obsolete | 50 mA | 50 mA | 400 V | 25 A | ALTERNISTOR TRIAC | 20 V/us | 575 V/us | 1.3 V | e3 | 125 °C | -40 °C | 260 | 40 | NO | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||
|
Q4025R6
Littelfuse Inc
|
$1.8614 | No | Yes | Obsolete | 1 mA | 80 mA | 80 mA | 400 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 5 V/us | 375 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q4025LH5
Littelfuse Inc
|
$1.9339 | Yes | Obsolete | 50 mA | 50 mA | 400 V | 25 A | ALTERNISTOR TRIAC | 20 V/us | 575 V/us | 1.3 V | e3 | 125 °C | -40 °C | 260 | 40 | NO | MATTE TIN | LITTELFUSE INC | unknown | EAR99 | LITTELFUSE | |||||||||||||||||||||||
|
Q4025L6
Littelfuse Inc
|
$2.0737 | No | Yes | Obsolete | 1 mA | 80 mA | 80 mA | 400 V | 25 A | ALTERNISTOR TRIAC | SINGLE | 5 V/us | 375 V/us | 2.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 2 | 125 °C | -45 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
Q4025NH6RP
Littelfuse Inc
|
$2.7743 | No | Yes | Active | 100 mA | 80 mA | 400 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 600 V/us | 1.3 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | 4 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||||
|
Q4025L6TP
Littelfuse Inc
|
$2.8161 | No | Yes | Active | 100 mA | 80 mA | 400 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 600 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 10 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q4025N5RP
Littelfuse Inc
|
$3.2766 | No | Yes | Active | 100 mA | 50 mA | 400 V | 25 A | TRIAC | SINGLE | HIGH RELIABILITY | 5 V/us | 275 V/us | 1.3 V | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | MAIN TERMINAL 2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | D2PAK | SMALL OUTLINE, R-PSSO-G2 | 4 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||
|
Q4025K6TP
Littelfuse Inc
|
$4.5825 | No | Yes | Active | 100 mA | 80 mA | 400 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 600 V/us | 1.3 V | TO-218AC | R-PSFM-T3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | TO-218AC | TO-218AC, 3 PIN | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | ||||
|
Q4025J6TP
Littelfuse Inc
|
$5.3819 | No | Yes | Active | 100 mA | 80 mA | 400 V | 25 A | ALTERNISTOR TRIAC | SINGLE | HIGH RELIABILITY | 30 V/us | 600 V/us | 1.3 V | R-PSFM-D3 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | SOLDER LUG | SINGLE | LITTELFUSE INC | TO-218X | FLANGE MOUNT, R-PSFM-D3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |