Parametric results for: 代办兴业银行ATM机存款凭条(假证Q2987737967)专业 under ATM/SONET/SDH ICs

Filter Your Search

1 - 10 of 3,091,074 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MAX3748HETE#TG16
Maxim Integrated Products
$1.4403 No Yes Obsolete 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT ATM; SONET 1 49 µA INDUSTRIAL S-XQCC-N16 e3 Not Qualified 1 85 °C -40 °C 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm MAXIM INTEGRATED PRODUCTS INC QFN 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 16 not_compliant EAR99 8542.33.00.01
ONET4291PARGVR
Texas Instruments
$1.6529 Yes Yes Lifetime Buy 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 64 mA INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN QFN-16 16 compliant 5A991.B.1 8542.33.00.01 Texas Instruments
ONET4291PARGVT
Texas Instruments
$1.7164 Yes Yes Lifetime Buy 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 64 mA INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm TEXAS INSTRUMENTS INC QFN QFN-16 16 compliant 5A991.B.1 8542.33.00.01
MAX3747BEUB+
Maxim Integrated Products
$1.7736 Yes Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT 1 43 mA INDUSTRIAL S-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP10,.19,20 compliant EAR99 8542.33.00.01
MAX3747BEUB+T
Maxim Integrated Products
$1.7960 Yes Yes Transferred 3.3 V BIPOLAR 1 43 mA INDUSTRIAL R-PDSO-G10 e3 Not Qualified 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL MAXIM INTEGRATED PRODUCTS INC TSSOP, TSSOP10,.19,20 compliant EAR99 8542.33.00.01
ONET4251PARGTR
Texas Instruments
$1.8791 Yes Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT 1 40 mA INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN QFN-16 16 compliant 5A991.B.1 8542.33.00.01 Texas Instruments
ONET4201PARGTR
Texas Instruments
$1.8976 Yes Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 45 mA INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN QFN-16 16 compliant 5A991.B.1 8542.33.00.01 Texas Instruments
ONET4201PARGTT
Texas Instruments
$1.9513 Yes Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT SDH; SONET 1 45 mA INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC16,.12SQ,20 16 compliant 5A991.B.1 8542.33.00.01 Texas Instruments
ONET4251PARGTT
Texas Instruments
$1.9513 Yes Yes Active 3.3 V ATM/SONET/SDH SUPPORT CIRCUIT 1 40 mA INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN QFN-16 16 compliant 5A991.B.1 8542.33.00.01 Texas Instruments
SY88903VKG
Micrel Inc
$2.2600 Yes Transferred 3.3 V BIPOLAR ATM/SONET/SDH SUPPORT CIRCUIT SONET 1 40 µA INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC 3 X 3 MM, LEAD FREE, MSOP-10 compliant