Filter Your Search
1 - 10 of 36 results
|
HLMP-AB64-TT5ZZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 880.0 mcd | 464 nm | 30 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 8.7 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
HLMP-LB65-ST5ZZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 810.0 mcd | 464 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN SILVER COPPER | 2.54 mm | 7.26 mm | 3.8 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-LB65-RT5ZZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 755.0 mcd | 464 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN SILVER COPPER | 2.54 mm | 7.26 mm | 3.8 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||
|
HLMP-HB65-TT5ZZ
Broadcom Limited
|
Check for Price | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 880.0 mcd | 464 nm | 40 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 7 mm | 5 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
HLMP-HB65-RT5ZZ
Broadcom Limited
|
Check for Price | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 755.0 mcd | 464 nm | 40 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 7 mm | 5 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
HLMP-AM65-TT5ZZ
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 880.0 mcd | 516 nm | 30 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 8.7 mm | 5 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
HLMP-AM65-TT5ZZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 880.0 mcd | 516 nm | 30 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 8.7 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
HLMP-HB65-RT5ZZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 755.0 mcd | 464 nm | 40 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 7 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | ||||
|
HLMP-HM65-RT5ZZ
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 755.0 mcd | 516 nm | 40 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 7 mm | 5 mm | BROADCOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
HLMP-HB65-QT5ZZ
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 710.0 mcd | 464 nm | 40 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 7 mm | 5 mm | AVAGO TECHNOLOGIES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 |