Filter Your Search
1 - 5 of 5 results
|
DPWL1CGD1DWY
knitter-switch
|
Check for Price | Contact Manufacturer | 500000 Cycle(s) | 0.05 mΩ | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON | 0.2A@250VAC | 200 mA | OFF-(ON) | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | YELLOW | 1.4986 mm | 0.472 inch | M12X0.75 | GOLD OVER SILVER | LED | DIALLYL PHTHALATE | EPOXY | HAND | NO | QUICK CONNECT | 0.276 inch | 2.9972 mm | 0.343 inch | 0.134 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | ||
|
DPWL1CGD1DWR
knitter-switch
|
Check for Price | Contact Manufacturer | 500000 Cycle(s) | 0.05 mΩ | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON | 0.2A@250VAC | 200 mA | OFF-(ON) | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | RED | 1.4986 mm | 0.472 inch | M12X0.75 | GOLD OVER SILVER | LED | DIALLYL PHTHALATE | EPOXY | HAND | NO | QUICK CONNECT | 0.276 inch | 2.9972 mm | 0.343 inch | 0.134 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | ||
|
DPWL1CGD1DWW
knitter-switch
|
Check for Price | Contact Manufacturer | 500000 Cycle(s) | 0.05 mΩ | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON | 0.2A@250VAC | 200 mA | OFF-(ON) | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | 1.4986 mm | 0.472 inch | M12X0.75 | GOLD OVER SILVER | LED | DIALLYL PHTHALATE | EPOXY | HAND | NO | QUICK CONNECT | 0.276 inch | 2.9972 mm | 0.343 inch | 0.134 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | ||
|
DPWL1CGD1DWG
knitter-switch
|
Check for Price | Contact Manufacturer | 500000 Cycle(s) | 0.05 mΩ | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON | 0.2A@250VAC | 200 mA | OFF-(ON) | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | GREEN | 1.4986 mm | 0.472 inch | M12X0.75 | GOLD OVER SILVER | LED | DIALLYL PHTHALATE | EPOXY | HAND | NO | QUICK CONNECT | 0.276 inch | 2.9972 mm | 0.343 inch | 0.134 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 | ||
|
DPWL1CGD1DWB
knitter-switch
|
Check for Price | Contact Manufacturer | 500000 Cycle(s) | 0.05 mΩ | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON | 0.2A@250VAC | 200 mA | OFF-(ON) | 250 V | 1500VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLUE | 1.4986 mm | 0.472 inch | M12X0.75 | GOLD OVER SILVER | LED | DIALLYL PHTHALATE | EPOXY | HAND | NO | QUICK CONNECT | 0.276 inch | 2.9972 mm | 0.343 inch | 0.134 inch | KNITTER-SWITCH | compliant | EAR99 | 8536.50.70.00 |