Filter Your Search
1 - 1 of 1 results
|
NLSX4378ABFCT1G
onsemi
|
Check for Price | Yes | Active | 2.8 V | 1 µs | 1 | 4 | YES | WFBGA | 15 pF | BIDIRECTIONAL | OPEN-DRAIN | BUS DRIVER | CMOS | ENABLE LOW | 2 | 3 µA | 5.5 V | 1.65 V | MILITARY | R-PBGA-B12 | 1 | 125 °C | -55 °C | 260 | 30 | 12 | PLASTIC/EPOXY | BGA12,3X4,20 | RECTANGULAR | GRID ARRAY, VERY VERY THIN PROFILE, FINE PITCH | TR | BALL | 500 µm | BOTTOM | 660 µm | 1.54 mm | 2.02 mm | ONSEMI | FLIPCHIP-12 | 499AU | compliant | 8542.39.00.01 | onsemi |