Parametric results for: 会泽ons[大奶妹Q481581З56] under Quartz Crystals

Filter Your Search

1 - 10 of 36 results

|
-
Manufacturer Part Number: q481
Select parts from the table below to compare.
Compare
Compare
ABH4B-FREQ4-8-1-G
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.0015 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
ABH4B-FREQ4-8-1-T
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
ABH4A-FREQ4-8-1-X
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; AEC-Q200; BULK 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN compliant 8541.60.00.80
ABH4B-FREQ4-8-1
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; BULK 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
ABH4A-FREQ4-8-1-X-T
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; AEC-Q200; TR, 7 INCH 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN compliant 8541.60.00.80
ABH4B-FREQ4-8-1-U-T
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.001 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
ABH4A-FREQ4-8-1-G
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.0015 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; AEC-Q200; BULK 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN compliant 8541.60.00.80
ABH4B-FREQ4-8-1-G-T
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.0015 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80
ABH4A-FREQ4-8-1-Q
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.01 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; AEC-Q200; BULK 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 2 PIN compliant 8541.60.00.80
ABH4B-FREQ4-8-1-W-T
Abracon Corporation
Check for Price No Yes End Of Life 10 ppm 0.0025 % 5 PPM/FIRST YEAR 50 Ω 8 pF L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT CRYSTAL; TAPE AND REEL 10 µW 40 MHz 16 MHz -10 °C 60 °C SURFACE MOUNT YES L7.0XB5.0XH1.6 (mm)/L0.276XB0.197XH0.063 (inch) ABRACON LLC ROHS COMPLIANT, HERMETIC GLASS SEALED, CERAMIC, SMD, 4 PIN compliant 8541.60.00.80