Filter Your Search
1 - 10 of 27 results
|
LG433-010.0M
Connor-Winfield
|
Check for Price | Active | 10 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | NO | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||
|
QT589LG4-32.768KHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE | 1 µs | NO | 1 µs | 3.63 V | 2.97 V | 45/55 % | e4 | 185 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 3.3mm | Q-TECH CORP | compliant | Clock | EAR99 | |||
|
LG434-311.04M
Connor-Winfield
|
Check for Price | Active | 311.04 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | NO | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||
|
LG434-1500.0M
Connor-Winfield
|
Check for Price | Active | 1.5 GHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | NO | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||
|
QT581LG4-32.768KHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE | 1 µs | NO | 1 µs | 3.63 V | 2.97 V | 45/55 % | e4 | 185 °C | -20 °C | THROUGH HOLE MOUNT | 4 | NO | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.54mm | Q-TECH CORP | compliant | Clock | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-4 | |||
|
QT590LG4-32.768KHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE | 1 µs | NO | 1 µs | 3.63 V | 2.97 V | 45/55 % | e4 | 185 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.37mm x 4.826mm | Q-TECH CORP | compliant | Clock | EAR99 | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-4 | ||
|
LG435-311.04M
Connor-Winfield
|
Check for Price | Active | 311.04 MHz | 100 % | 100 OHM | 3.3 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | NO | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||
|
QT584LG4-32.768KHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE | 1 µs | NO | 1 µs | 3.63 V | 2.97 V | 45/55 % | e4 | 185 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | Q-TECH CORP | compliant | Clock | EAR99 | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-4 | ||
|
LG434-622.08M
Connor-Winfield
|
Check for Price | Active | 622.08 MHz | 100 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | NO | 2.625 V | 2.375 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.75mm | CONNOR WINFIELD CORP | unknown | Clock | |||||||||||
|
QT583LG4-32.768KHZ
Q-TECH Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL; TUBE | 1 µs | NO | 1 µs | 3.63 V | 2.97 V | 45/55 % | e4 | 185 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | Q-TECH CORP | compliant | Clock | EAR99 | ROHS COMPLIANT, MINIATURE, HERMETIC SEALED, CERAMIC PACKAGE-4 |