Filter Your Search
1 - 10 of 2,227 results
|
CBF50.435%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 430 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | 800 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | 70 °C | NO | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
WCBF5FBR357
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 357 mΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.336 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 910 µm | 38.1 mm | 10.41 mm | 22.23 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
AHP500CBF523R
YAGEO Corporation
|
Check for Price | Yes | Active | 523 Ω | 0.25 % | 5 W | 6065 | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | AHP | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 6.7 mm | 8.1 mm | 15.2 mm | 16.4 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
WCBF5DB63R4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 63.4 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 17.8045 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 910 µm | 38.1 mm | 10.41 mm | 22.23 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
WCBF5DB835R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 835 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 64.6142 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 910 µm | 38.1 mm | 10.41 mm | 22.23 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
CBF54.35%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 4.3 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | 70 °C | NO | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
AHP25ACBF5R05
YAGEO Corporation
|
Check for Price | Yes | Active | 5.05 Ω | 0.25 % | 25 W | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | AHP | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 11.1 mm | 13.9 mm | 27 mm | 27.4 mm | YAGEO CORP | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||
|
WCBF5DB10R2
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 10.2 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 7.1414 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 910 µm | 38.1 mm | 10.41 mm | 22.23 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||||
|
MCBF5JB180K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 180 kΩ | 5 % | 5 W | 8737 | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | MCB | e3 | 275 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | 810 µm | 1.5 mm | 11.1 mm | 22.2 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
NCBF5JB5R10
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 5.1 Ω | 5 % | 5 W | 8737 | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | CB | 275 °C | -55 °C | Fireproof | 2 | Bulk | 800 µm | 38.1 mm | 11.1 mm | 22.2 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |