Filter Your Search
1 - 2 of 2 results
|
ID2816-3
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | EEPROM | NO | NO | 2000 | 2.048 k | PARALLEL | 60 mA | 140 µA | MOS | INDUSTRIAL | NO | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.51 | ||
|
ID2816
Intel Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 350 ns | EEPROM | NO | NO | 2000 | 2.048 k | PARALLEL | 60 mA | 140 µA | MOS | INDUSTRIAL | NO | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP24,.6 | unknown | EAR99 | 8542.32.00.51 |