Filter Your Search
1 - 4 of 4 results
|
PTF6518K750BXR6
Vishay Intertechnologies
|
$1.1400 | No | Active | 18.75 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 500 V | e0 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
PTF6518K750BXEK
Vishay Intertechnologies
|
$3.3421 | Yes | Active | 18.75 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||
|
PTF6518K750BXEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18.75 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 15 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | NO | 500 V | e3 | 150 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 3.68 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||
|
CMF5518K750BHEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18.75 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 165 °C | -55 °C | Tubular | 2 | TR, 11.5 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 |