Filter Your Search
1 - 10 of 584 results
|
PBL3717/2QN
Ericsson
|
Check for Price | No | Obsolete | 5 V | YES | 1.2 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.57 mm | 11.5062 mm | ERICSSON POWER MODULES AB | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PBL38630/1S:T
Ericsson
|
Check for Price | Obsolete | YES | 5 V | BIPOLAR | 1 | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ERICSSON POWER MODULES AB | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | SLIC | ||||||||||||||||||||
|
PBL38640/2SHT
Ericsson
|
Check for Price | No | Transferred | YES | 5 V | BIPOLAR | 1 | 4 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 8.2 mm | 2 mm | 5.3 mm | ERICSSON POWER MODULES AB | SSOP | SSOP, SSOP24,.3 | 24 | unknown | 8542.39.00.01 | SLIC | CONSTANT CURRENT | -40 TO -58 V | 2-4 CONVERSION | 12 dBrnC | 30 dB | ||||||||||
|
PBL38620/2SOT
Infineon Technologies AG
|
Check for Price | Obsolete | YES | 5 V | BIPOLAR | 1 | 4 µA | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | SLIC | CONSTANT CURRENT | -40 TO -58 V | 2-4 CONVERSION | 12 dBrnC | 30 dB | ||||||||||||||
|
PBL38630/2SOS
Ericsson
|
Check for Price | No | Transferred | YES | 5 V | BIPOLAR | 1 | 4 µA | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | ERICSSON POWER MODULES AB | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | SLIC | RESISTIVE | -40 TO -58 V | 2-4 CONVERSION | 12 dBrnC | 30 dB | ||||||||||
|
PBL38640/2SO
Intel Corporation
|
Check for Price | Contact Manufacturer | YES | 5 V | BIPOLAR | 1 | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 15.6 mm | 2.65 mm | 7.6 mm | INTEL CORP | SOP, | compliant | 8542.39.00.01 | SLIC | ||||||||||||||||||||||
|
PBL3767
Ericsson
|
Check for Price | No | Obsolete | ERICSSON POWER MODULES AB | , | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
PBL3853N
Ericsson
|
Check for Price | No | Obsolete | NO | 1 | COMMERCIAL | R-PDIP-T18 | Not Qualified | 1 | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.48 mm | 5.33 mm | 7.62 mm | ERICSSON POWER MODULES AB | DIP | DIP, | 18 | unknown | 8542.39.00.01 | TELEPHONE SPEECH CIRCUIT | ||||||||||||||||||||
|
PBL3717/2N
Ericsson
|
Check for Price | No | Obsolete | 5 V | NO | 1.2 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ERICSSON POWER MODULES AB | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
PBL38541/1SO:T
Ericsson
|
Check for Price | No | Obsolete | YES | 2.2 V | 1 | OTHER | R-PDSO-G20 | Not Qualified | 70 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | ERICSSON POWER MODULES AB | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | TELEPHONE SPEECH CIRCUIT |