Filter Your Search
1 - 10 of 1,617 results
|
SK34SMA-3G
Diotec Semiconductor AG
|
$0.0527 | Yes | Active | 3 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 90 A | 1 | 40 V | R-PDSO-C2 | DO-214AC | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-04-25 | Diotec | ||||||||||||
|
SK34SMA-3G-AQ
Diotec Semiconductor AG
|
$0.0720 | Yes | Active | 3 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 90 A | 1 | 40 V | R-PDSO-C2 | AEC-Q101 | DO-214AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2018-08-28 | |||||||||||
|
SK34SMA-AQ
Diotec Semiconductor AG
|
$0.0777 | Yes | Active | RECTIFIER DIODE | NOT SPECIFIED | NOT SPECIFIED | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | |||||||||||||||||||||||||||||||||||||||
|
SK34SMB
Diotec Semiconductor AG
|
$0.0803 | Yes | Active | 3 A | 550 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 90 A | 1 | R-PDSO-C2 | DO-214AA | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMB, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||||
|
SK34
Diotec Semiconductor AG
|
$0.0851 | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | 32 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 110 A | 1 | 40 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diotec | DO-214AB | 2 | |||||
|
SK34_R1_00001
PanJit Semiconductor
|
$0.1041 | Yes | Active | 3 A | 750 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PDSO-C2 | DO-214AB | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC, SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||
|
SK34-AQ
Diotec Semiconductor AG
|
$0.1221 | Yes | Active | 3 A | 500 mV | 500 µA | SILICON | 32 V | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 110 A | 1 | 40 V | R-PDSO-C2 | AEC-Q101 | DO-214AB | 1 | 150 °C | -50 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMC, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2019-06-13 | Diotec | ||||||||||
|
SK34A-LTP
Micro Commercial Components
|
$0.1446 | Yes | Yes | Active | 3 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | 40 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 125 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AC | 2 | ||||||||
|
SK34B-TP
Micro Commercial Components
|
$0.1741 | Yes | Yes | Obsolete | 3 A | 500 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AA | 2 | ||||||||||
|
SK34B-LTP
Micro Commercial Components
|
$0.2092 | Yes | Yes | Active | 3 A | 500 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | e3 | DO-214AA | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | DO-214AA | 2 |