Filter Your Search
1 - 10 of 500 results
|
GB505A5R6JN6N
Kyocera AVX Components
|
Check for Price | Yes | Active | 5.6 pF | 50 V | 5 % | 0505 | NP0 | 5 % | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | 75 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | ||||||||||
|
GB5054160KA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 16 pF | 50 V | 10 % | 0505 | N1500 | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | NON LINEAR | 7.5% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | ||||||
|
GB5054180KA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 18 pF | 50 V | 10 % | 0505 | N1500 | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | NON LINEAR | 7.5% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | ||||||
|
GB505Z331MA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 330 pF | 50 V | 20 % | 0505 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB505AR82BA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 0.82 pF | 50 V | 12.2 % | 0505 | C0G | 12.2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
GB505C620MN6N
Kyocera AVX Components
|
Check for Price | Yes | Active | 62 pF | 50 V | 20 % | 0505 | X7R | 20 % | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | 75 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | ||||||||||
|
GB505Z122ZA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1.2 nF | 50 V | 80 % | 0505 | X7S | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||
|
GB505A4R3DA6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 4.3 pF | 50 V | 11.63 % | 0505 | C0G | 11.63 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||||||
|
GB505Z561PN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 560 pF | 50 V | 100 % | 0505 | X7S | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 | |||||
|
GB505Z621PN6N
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 620 pF | 50 V | 100 % | 0505 | X7S | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Gold/Nickel/Titanium/Tungsten (Au/Ni/Ti/W) | WRAPAROUND | 178 µm | 1.27 mm | 1.27 mm | AVX CORP | , 0505 | compliant | EAR99 | 8532.23.00.20 |