Filter Your Search
1 - 10 of 854 results
|
MCRV3AF-16R-V-B
SPC Multicomp
|
$1.6901 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | e4 | -25 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Gold (Au) | SOLDER | 6.64 mm | 9.9 mm | 9.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
220ADC16
CTS Corporation
|
$1.7219 | Yes | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY SWITCH | KNURLED SHAFT TYPE | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 6 | HAND/REFLOW/WAVE | NO | Tin (Sn) | SOLDER | 0.118 inch | 7.2 mm | 3.65 mm | 7.2 mm | 0.137 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS | ||||||||||||||
|
220AMC16R
CTS Corporation
|
$1.8144 | Yes | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY SWITCH | KNURLED SHAFT TYPE | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR | HAND/REFLOW/WAVE | NO | Tin (Sn) | SOLDER | 7.2 mm | 3.8 mm | 7.2 mm | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS | |||||||||||||||||
|
220ADA16
CTS Corporation
|
$1.8234 | Yes | Yes | Active | 10000 Cycle(s) | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY SWITCH | ARROW FLUSH TYPE | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | 6 | HAND/REFLOW/WAVE | NO | Tin (Sn) | SOLDER | 0.118 inch | 7.2 mm | 3.65 mm | 7.2 mm | 0.137 inch | CTS CORP | compliant | EAR99 | 8536.50.70.00 | CTS | ||||||||||||||
|
220AMA16R
CTS Corporation
|
$1.8403 | Yes | Yes | Active | 100 mA | 50 V | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY SWITCH | ARROW FLUSH TYPE | .1A@50VDC | 250VAC V | 1 GΩ | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TR | NO | Tin (Sn) | SOLDER | 7.2 mm | 3.8 mm | 7.2 mm | CTS CORP | compliant | EAR99 | 8536.50.90.20 | CTS | ||||||||||||||||
|
MCRH3AF-16R
SPC Multicomp
|
$2.1041 | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY SWITCH | RECESSED TYPE | .025A@24VDC | -25 °C | 80 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 9.8 mm | 4.5 mm | 9.9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||||||
|
94HBB16T
Grayhill Inc
|
$2.1063 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | GOLD OVER NICKEL | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | Grayhill | ROHS COMPLIANT | |||||||||||||||||
|
MCRV4AF-16R-V-B
SPC Multicomp
|
$2.1429 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | e4 | -25 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | Gold (Au) | SOLDER | 6.64 mm | 9.9 mm | 9.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
RTE1600R44
C&K
|
$2.1992 | Yes | Yes | Active | 100 mA | 30 V | 0.1 mΩ | 1 | 16 | HEXADECIMAL | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH, SCREWDRIVER SLOT | LOW PROFILE | .1A@30VDC | 300VRMS V | 10 GΩ | e3 | -25 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRONZE | GOLD | BRASS | BRASS | 22.5 deg | POLYPHENYLENE SULPHIDE | TUBE | WAVE | NO | Matte Tin (Sn) | SOLDER | 7.2 mm | 3.65 mm | 7.4 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||
|
MCRM3AF-16R
SPC Multicomp
|
$2.2251 | Yes | Active | 25 mA | 24 V | 20000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | RECESSED TYPE | .025A@24VDC | -25 °C | 80 °C | SURFACE MOUNT-STRAIGHT | 22.5 deg | NO | SOLDER | 9.8 mm | 4.5 mm | 9.9 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.20 |