Parametric results for: 假的日本语认定书N1多少钱Q微507067086欢迎 under Ceramic Capacitors

Filter Your Search

1 - 10 of 214,951 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: N1500
Select parts from the table below to compare.
Compare
Compare
564R2DF0Q39
Vishay Cera-Mite
$0.3780 Yes Yes Active 39 pF 2 kV 5 % 2918 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 564R RATED AC VOLTAGE (V): 1000 1 kV 564R (1-3KV) -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) 6.4 mm WIRE 10.6 mm 7.4 mm 4.6 mm VISHAY INTERTECHNOLOGY INC , 2918 unknown EAR99 8532.23.00.60 Vishay
564R2DF0Q47
Vishay Cera-Mite
$0.3780 Yes Yes Active 47 pF 2 kV 5 % 2917 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 564R RATED AC VOLTAGE (V): 1000 1 kV 564R (1-3KV) -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) 6.4 mm WIRE 10.6 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 unknown EAR99 8532.23.00.60
561R1DF0Q15
Vishay Cera-Mite
$0.4887 Yes Yes End Of Life 15 pF 1 kV 5 % 2516 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial NO Tin (Sn) 6.4 mm WIRE 9.6 mm 6.4 mm 4 mm VISHAY INTERTECHNOLOGY INC , 2516 unknown EAR99 8532.23.00.60
561R1DF0Q18
Vishay Cera-Mite
$0.5736 Yes Yes End Of Life 18 pF 1 kV 5 % 2516 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial NO Tin (Sn) 6.4 mm WIRE 9.6 mm 6.4 mm 4 mm VISHAY INTERTECHNOLOGY INC , 2516 unknown EAR99 8532.23.00.60
564R2DF0Q27
Vishay Cera-Mite
$0.5941 Yes Yes Active 27 pF 2 kV 5 % 2922 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 564R RATED AC VOLTAGE (V): 1000 1 kV 564R (1-3KV) -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) 6.4 mm WIRE 10.6 mm 7.4 mm 5.6 mm VISHAY INTERTECHNOLOGY INC , 2922 unknown EAR99 8532.23.00.60
564R2DF0Q12
Vishay Cera-Mite
$0.5941 Yes Yes Active 12 pF 2 kV 5 % 2917 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 564R RATED AC VOLTAGE (V): 1000 1 kV 564R (1-3KV) -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) 6.4 mm WIRE 10.6 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 unknown EAR99 8532.23.00.60
HV05A4512MAZ650
Kyocera AVX Components
Check for Price No Active 5.1 nF 1 kV 20 % 2530 N1500 20 % CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 DIP Tin/Lead (Sn/Pb) 19.548 mm 6.35 mm 7.62 mm AVX CORP , 2530 not_compliant EAR99
HV01A4151KAP480
Kyocera AVX Components
Check for Price No Active 150 pF 1 kV 10 % N1500 10 % CERAMIC CERAMIC CAPACITOR HV(STRAIGHT) -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) 2.54 mm 16.645 mm 10.5 mm 54.9 mm AVX CORP , not_compliant EAR99
HV02A4102MAP480
Kyocera AVX Components
Check for Price No Active 1 nF 1 kV 20 % N1500 20 % CERAMIC CERAMIC CAPACITOR HV(STRAIGHT) -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) 2.54 mm 16.645 mm 20.3 mm 40.7 mm AVX CORP , not_compliant EAR99
HV02H4432JAP240
Kyocera AVX Components
Check for Price No Active 4.3 nF 3 kV 5 % N1500 5 % CERAMIC CERAMIC CAPACITOR HV(STRAIGHT) -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) 2.54 mm 10.545 mm 20.3 mm 40.7 mm AVX CORP , not_compliant EAR99