Filter Your Search
1 - 10 of 171 results
|
PV5-620-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 62 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | FLAMEPROOF, NON-INDUCTIVE AVAILABLE | NO | 250 V | e3 | 220 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PV5-683-JB
RCD Components Inc
|
Check for Price | Active | 68 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | FLAMEPROOF, NON-INDUCTIVE AVAILABLE | NO | 250 V | 220 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | RCD COMPONENTS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PV5-6342-HB
RCD Components Inc
|
Check for Price | Obsolete | 63.4 kΩ | 3 % | 5 W | 5039 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 200 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 25.4 mm | 12.7 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PV5-624-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 620 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | FLAMEPROOF, NON-INDUCTIVE AVAILABLE | NO | 250 V | e0 | 220 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | RCD COMPONENTS INC | , | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PV5-6R65-FB
RCD Components Inc
|
Check for Price | Active | 6.65 Ω | 1 % | 5 W | 5039 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 200 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 25.4 mm | 12.7 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PV5-6R98-HB
RCD Components Inc
|
Check for Price | Obsolete | 6.98 Ω | 3 % | 5 W | 5039 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 200 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 25.4 mm | 12.7 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PV5-6652-JB
RCD Components Inc
|
Check for Price | Active | 66.5 kΩ | 5 % | 5 W | 5039 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 200 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 25.4 mm | 12.7 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PV5-683-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 68 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | FLAMEPROOF, NON-INDUCTIVE AVAILABLE | NO | 250 V | e3 | 220 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PV5-6041-HB
RCD Components Inc
|
Check for Price | Obsolete | 6.04 kΩ | 3 % | 5 W | 5039 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 200 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 25.4 mm | 12.7 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
PV5-61R9-KB
RCD Components Inc
|
Check for Price | Active | 61.9 Ω | 10 % | 5 W | 5039 | PCB Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PV | 200 V | 275 °C | -55 °C | Fireproof | 2 | Bulk | 1.016 mm | 3.81 mm | 5.08 mm | 25.4 mm | 12.7 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |