Filter Your Search
1 - 10 of 241 results
|
M3L28FGN1.5440MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.544 MHz | 20 % | 15 pF | 3.3 V | HCMOS | 7 ns | NO | 7 ns | 35 mA | 3.6 V | 3 V | 40/60 % | e4 | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | MTRONPTI | unknown | |||||||||||||
|
M3L14TCN125.0000MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.554 MHz | 125 MHz | 125 MHz | 3.3 V | HCMOS | 4 mA | 55 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.12 | Clock | |||||||||||||||||
|
M3L24FCN01.5440MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.554 MHz | 1.544 MHz | 125 MHz | 3.3 V | HCMOS | 4 mA | 35 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.12 | Clock | ||||||||||||||||
|
M3L2803R3S/EMB
Infineon Technologies AG
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | compliant | , | EAR99 | |||||||||||||||||||||||||||||||||
|
M3L23FCNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | 1.544 MHz | 125 MHz | 100 % | 15 pF | 3.3 V | HCMOS | 7 ns | NO | 7 ns | 3.6 V | 3 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | MTRONPTI | unknown | Clock | |||||||||||||
|
M3L26TCN01.5440MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.554 MHz | 1.544 MHz | 125 MHz | 3.3 V | HCMOS | 4 mA | 35 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.12 | Clock | ||||||||||||||||
|
M3L23FCN01.5440MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.554 MHz | 1.544 MHz | 125 MHz | 3.3 V | HCMOS | 4 mA | 35 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | DILCC4,.12 | Clock | ||||||||||||||||
|
M3L16FGN1.5440MHZ
MtronPTI
|
Check for Price | Yes | Not Recommended | 1.544 MHz | 25 % | 15 pF | 3.3 V | HCMOS | 7 ns | NO | 7 ns | 35 mA | 3.6 V | 3 V | 40/60 % | e4 | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.12 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | MTRONPTI | unknown | ||||||||||||||
|
M3L16TCNFREQ
MtronPTI
|
Check for Price | Yes | Yes | Not Recommended | 1.544 MHz | 125 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE FUNCTION | 7 ns | NO | 7 ns | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 5.0mm x 3.2mm x 1.3mm | MTRONPTI | unknown | Clock | |||||||||||||
|
M3L2805SP
Infineon Technologies AG
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | unknown | , | EAR99 |