Parametric results for: 做个毕业证多少钱,要多久Q2296993243咨询 under Quartz Crystals

Filter Your Search

1 - 10 of 190 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: q229
Select parts from the table below to compare.
Compare
Compare
Q22.999-JXG32P4-S-50/100-FU-AEC-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 50 ppm 0.01 % 3 PPM/FIRST YEAR 25 Ω L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C SERIES - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-10-50/50-T2-FU-RKE-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 50 ppm 0.005 % 3 PPM/FIRST YEAR 25 Ω 10 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 105 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 105 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-12-30/100-FU-AEC-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 30 ppm 0.01 % 3 PPM/FIRST YEAR 25 Ω 12 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-S-30/100-T3-FU-AEC-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 30 ppm 0.01 % 3 PPM/FIRST YEAR 25 Ω L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 125 °C SERIES - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-10-50/30-T1-FU-RKE-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 50 ppm 0.003 % 3 PPM/FIRST YEAR 25 Ω 10 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
A-FREQ-22-9OT-EXT-SP-SL-T
Raltron Electronics Corporation
Check for Price Yes Yes Active 50 ppm 0.01 % 5 PPM/YEAR 22 pF L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) 85 °C PARALLEL - 9TH OVERTONE 100 µW 300 MHz 180 MHz -40 °C 85 °C THROUGH HOLE MOUNT NO L11.05XB4.65XH13.49 (mm)/L0.435XB0.183XH0.531 (inch) RALTRON ELECTRONICS CORP compliant 8541.60.00.80
Q22.999-JXG32P4-S-50/100-T3-FU-HMR-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 50 ppm 0.01 % 3 PPM/FIRST YEAR 25 Ω L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 125 °C SERIES - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-S-50/100-T3-FU-AEC-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 50 ppm 0.01 % 3 PPM/FIRST YEAR 25 Ω L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 125 °C SERIES - FUNDAMENTAL AEC-Q200; AT-CUT; TR, 7 INCH 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
Q22.999-JXG32P4-12-30/50-FU-RKE-LF
Jauch Quartz America
Check for Price Yes Not Recommended 22.999 MHz 30 ppm 0.005 % 3 PPM/FIRST YEAR 25 Ω 12 pF L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 7 INCH 10 µW e4 -20 °C 70 °C SURFACE MOUNT YES GOLD OVER NICKEL L3.2XB2.5XH1.0 (mm)/L0.126XB0.098XH0.039 (inch) JAUCH QUARTZ GMBH SMD, 4 PIN compliant 8541.60.00.60
C-FREQ-22-9OT-SMD
Raltron Electronics Corporation
Check for Price Yes Yes Active 25 ppm 0.0003 % 3 PPM/YEAR 22 pF 60 °C PARALLEL - 9TH OVERTONE 100 µW 300 MHz 10 MHz -10 °C 60 °C SURFACE MOUNT YES RALTRON ELECTRONICS CORP compliant 8541.60.00.80