Filter Your Search
1 - 10 of 2,869 results
|
ESQT-102-02-L-5-750
Samtec Inc
|
$4.4500 | Yes | Yes | Active | 10 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
ESQT-106-02-L-5-750
Samtec Inc
|
$7.0600 | Yes | Yes | Active | 30 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
ESQT-106-02-L-5-740
Samtec Inc
|
$7.0600 | Yes | Yes | Active | 30 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ; TIGER BUY | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
ESQT-108-02-L-5-732
Samtec Inc
|
$7.1600 | Yes | Active | 40 | 5 | 2 mm | FEMALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | FLEXYZ | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
ESQT-110-02-L-5-740
Samtec Inc
|
$8.5200 | Yes | Active | 50 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
ESQT-112-02-L-5-750
Samtec Inc
|
$8.6900 | Yes | Yes | Active | 60 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
ESQT-112-02-L-5-705
Samtec Inc
|
$8.6900 | Yes | Yes | Active | 60 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ; TIGER BUY | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
ESQT-112-02-L-5-708-001
Samtec Inc
|
$8.9100 | Yes | Yes | Active | 60 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||
|
ESQT-111-02-L-5-750
Samtec Inc
|
$9.3800 | Yes | Yes | Active | 55 | 5 | 2 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | FLEXYZ, TIGER BUY CONTACT | NO | NO | NO | e3 | NO | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | |||||
|
ESQT-113-02-L-5-730
Samtec Inc
|
$9.4200 | Yes | Active | 65 | 5 | 2 mm | FEMALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | FLEXYZ | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |