Filter Your Search
1 - 10 of 411 results
|
CWN-462-16-0000
CW Industries
|
$2.3200 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | YES | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE 0.106 | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.29 inch | 0.68 inch | 1.56 inch | 0.155 inch | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
CWN-462-10-0000
CW Industries
|
$2.5400 | Yes | Active | 10 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | YES | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE 0.106 | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.29 inch | 0.68 inch | 1.26 inch | 0.155 inch | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
CWN-462-20-0000
CW Industries
|
$2.9000 | Yes | Active | 20 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | YES | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE 0.106 | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.29 inch | 0.68 inch | 1.76 inch | 0.155 inch | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
CWN-462-40-0000
CW Industries
|
$4.1800 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VDC V | NO | 5 GΩ | YES | CSA; UL | 94V-0 | -55 °C | 125 °C | HOLE 0.106 | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.29 inch | 0.68 inch | 2.76 inch | 0.155 inch | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
AXN460C530P
Panasonic Electronic Components
|
$4.2840 | Yes | Obsolete | 60 | 2 | 800 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | SURFACE MOUNT | PANASONIC CORP | compliant | |||||||||||||||||||||||||||||||
|
AXN460C430P
Panasonic Electronic Components
|
$4.2840 | Yes | Obsolete | 60 | 2 | 800 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | SURFACE MOUNT | PANASONIC CORP | compliant | Panasonic | ||||||||||||||||||||||||||||||
|
AXN460530P
Panasonic Electronic Components
|
$4.2840 | Yes | Obsolete | 60 | 2 | 800 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | PANASONIC CORP | compliant | Panasonic | |||||||||||||||||||||||||||
|
AXN460430P
Panasonic Electronic Components
|
$4.2840 | Yes | Obsolete | 60 | 2 | 800 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | PANASONIC CORP | compliant | ||||||||||||||||||||||||||||
|
AXN460330P
Panasonic Electronic Components
|
$4.2840 | Yes | Obsolete | 60 | 2 | 800 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | PANASONIC CORP | compliant | ||||||||||||||||||||||||||||
|
AXN460C330P
Panasonic Electronic Components
|
$4.2840 | Yes | Obsolete | 60 | 2 | 800 µm | MALE | BOARD | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | PANASONIC CORP | compliant |