Filter Your Search
1 - 10 of 49,479 results
|
D15BF3R9D1TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 3.9 pF | 100 V | 12.8205 % | 0201 | BF | 12.8205 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 508 µm | 381 µm | KNOWLES PRECISION DEVICES | , 0201 | compliant | EAR99 | ||||
|
D20BC180D1TXE
Knowles Capacitors
|
Check for Price | Yes | Active | 18 pF | 100 V | 2.7778 % | 0202 | BC | 2.7778 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 508 µm | 508 µm | KNOWLES PRECISION DEVICES | , 0202 | compliant | EAR99 | ||||
|
D25CDR95D1TE
Knowles Capacitors
|
Check for Price | Yes | Active | 0.95 pF | 100 V | 52.6316 % | 0302 | CD | 52.6316 % | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D30BC300D1TB
Knowles Capacitors
|
Check for Price | Yes | Active | 30 pF | 100 V | 1.6667 % | 0303 | BC | 1.6667 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D35NS150D1TEE
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 100 V | 3.3333 % | 0404 | NS | 3.3333 % | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 178 µm | 1.016 mm | 889 µm | KNOWLES PRECISION DEVICES | , 0404 | compliant | EAR99 | |||
|
D50BV102D1TYD
Knowles Capacitors
|
Check for Price | Yes | Active | 1 nF | 100 V | 0.05 % | 0605 | BV | 0.05 % | CERAMIC | CERAMIC CAPACITOR | e2 | 85 °C | 10 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | ||||
|
D50CF1R9D1TED
Knowles Capacitors
|
Check for Price | Yes | Active | 1.9 pF | 100 V | 26.3158 % | 0605 | CF | 26.3158 % | CERAMIC | CERAMIC CAPACITOR | 15ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 178 µm | 1.524 mm | 1.27 mm | KNOWLES PRECISION DEVICES | , 0605 | compliant | EAR99 | |||
|
D70BF560D1TDD
Knowles Capacitors
|
Check for Price | Yes | Active | 56 pF | 100 V | 0.8929 % | 0707 | BF | 0.8929 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | ||||
|
D90NS390D1TXE
Knowles Capacitors
|
Check for Price | Yes | Active | 39 pF | 100 V | 1.2821 % | 1009 | NS | 1.2821 % | CERAMIC | CERAMIC CAPACITOR | -2400ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||
|
D30BD150D1TB
Knowles Capacitors
|
Check for Price | Yes | Active | 15 pF | 100 V | 3.3333 % | 0303 | BD | 3.3333 % | CERAMIC | CERAMIC CAPACITOR | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |