Filter Your Search
1 - 10 of 51 results
|
MLCAWT-P1-0000-000XZ5
Cree, Inc.
|
$0.6260 | Yes | Yes | Transferred | SINGLE COLOR LED | CREE INC | unknown | ||||||||||||||||||||||||||||
|
HLMP-AB64-XZ5DD
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 2280.0 mcd | 464 nm | 30 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 8.7 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.20.00 | ||||||||
|
HLMP-LM65-XZ5DD
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2280.0 mcd | 516 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN SILVER COPPER | 2.54 mm | 7.26 mm | 3.8 mm | AVAGO TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.20.00 | |||||||
|
MLCAWT-A1-0000-000XZ5
Cree, Inc.
|
Check for Price | Yes | Transferred | 350 mA | 3.4 V | White | 120 cd | SINGLE COLOR LED | 5 V | 1.2 mm | CREE INC | unknown | 8541.40.20.00 | ||||||||||||||||||||||
|
ALMD-EM3D-XZ502
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 11600.0 mcd | 516 nm | 30 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 13 INCH | ROUND | BROADCOM INC | compliant | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | 8541.40.20.00 | ||||||||||||
|
ALMD-CM3D-XZ502
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 11600.0 mcd | 516 nm | 30 deg | TINTED NONDIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 4 | TR, 13 INCH | ROUND | AVAGO TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | 8541.40.20.00 | |||||||||||
|
ALMD-LB36-XZ502
Broadcom Limited
|
Check for Price | Yes | Active | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 2280.0 mcd | 464 nm | 40 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 4 | TR, 13 INCH | OVAL | SILVER | 2.35 mm | BROADCOM INC | compliant | ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | 8541.40.20.00 | |||||||||
|
HLMP-LB65-XZ5DD
Broadcom Limited
|
Check for Price | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 2280.0 mcd | 464 nm | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | e1 | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | TIN SILVER COPPER | 2.54 mm | 7.26 mm | 3.8 mm | BROADCOM INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.20.00 | ||||||||
|
HLMP-AM65-XZ5DD
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 2280.0 mcd | 516 nm | 30 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 8.7 mm | 5 mm | BROADCOM INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.20.00 | |||||||||
|
HLMP-HB65-XZ5DD
Avago Technologies
|
Check for Price | Yes | Yes | Active | BLUE | 30 mA | 1 | NO | RADIAL MOUNT | 2280.0 mcd | 464 nm | 40 deg | TINTED DIFFUSED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | AMMO PACK | OVAL | 2.54 mm | 7 mm | 5 mm | AVAGO TECHNOLOGIES INC | compliant | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 8541.40.20.00 |