Filter Your Search
1 - 10 of 7,463 results
|
RH100-27.120-18-F-3030-EXT-TR
Raltron Electronics Corporation
|
$0.1720 | Yes | Active | 27.12 MHz | 30 ppm | 0.003 % | 5 PPM/ YEAR | 100 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | 3.2mm x 2.5mm x 0.7mm | RALTRON ELECTRONICS CORP | unknown | |||||||
|
ECS-120-18-5PX-TR
ECS International Inc
|
$0.2660 | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | compliant | ROHS COMPLIANT, RESISTANCE WELD, METAL, SMD, 2 PIN | 8541.60.00.50 | ECS | ||||
|
ECS-120-18-5PX-JEM-TR
ECS International Inc
|
$0.3241 | Yes | Yes | Active | 12 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 18 pF | 11.35mm x 4.8mm x 4.3mm | 70 °C | PARALLEL - FUNDAMENTAL | 500 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.35mm x 4.8mm x 4.3mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | |||||
|
ECS-120-18-33-JGN-TR
ECS International Inc
|
$0.3382 | Yes | Yes | Active | 12 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | SMD, 4 PIN | 8541.60.00.50 | ECS | ||
|
ECS-120-18-5G3X-AGN-TR
ECS International Inc
|
$0.3480 | Yes | Active | 12 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 11.4mm x 4.7mm x 4.2mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | |||||
|
ECS-120-18-5G3X-JGN-TR
ECS International Inc
|
$0.3480 | Yes | Active | 12 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | 11.4mm x 4.7mm x 4.2mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) - with Nickel (Ni) barrier | 11.4mm x 4.7mm x 4.2mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | ECS | |||||
|
ECS-120-18-33-AGN-TR
ECS International Inc
|
$0.3537 | Yes | Active | 12 MHz | 25 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | ECS INC INTERNATIONAL | compliant | SMD, 4 PIN | 8541.60.00.50 | ECS | |||
|
ECS-120-18-33-JEM-TR
ECS International Inc
|
$0.3615 | Yes | Active | 12 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECS INC INTERNATIONAL | compliant | SMD, 4 PIN | 8541.60.00.50 | ECS | |||
|
ECS-320-18-33-JEM-TR
ECS International Inc
|
$0.3623 | Active | 32 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 18 pF | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | ECS INC INTERNATIONAL | compliant | SMD, 4 PIN | 8541.60.00.60 | ECS | ||||
|
ECS-320-18-5PXEN
ECS International Inc
|
$0.3795 | Yes | Active | 32 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 18 pF | 11.4mm x 4.8mm x4.3mm | 85 °C | PARALLEL - 3RD OVERTONE | 500 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.60 | ECS |