Parametric results for: 划线美女96+2O9З950З0_Q.Q号vpt under Zener Diodes

Filter Your Search

1 - 10 of 15,929 results

|
-
-
-
-
-
-
-
-
Manufacturer: VPT Components
Select parts from the table below to compare.
Compare
Compare
JANKCCD5537D
VPT Components
Check for Price Active 1 mA 10 µA 500 mW 17 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 100 Ω 15.3 V 1 % S-XUUC-N1 MIL-PRF-19500 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER VPT COMPONENTS unknown EAR99 8541.10.00.50
1N754D
VPT Components
Check for Price Active 20 mA 500 mW 6.8 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 % Not Qualified O-PALF-W2 e0 DO-35 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL VPT COMPONENTS compliant HERMETIC SEALED PACKAGE-2
CD4749C
VPT Components
Check for Price Active ZENER DIODE VPT COMPONENTS unknown EAR99 8541.10.00.50
JANKCCD746D
VPT Components
Check for Price Active 20 mA 10 µA 500 mW 3.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 28 Ω 1 V 1 % S-XUUC-N1 MIL-PRF-19500 175 °C -65 °C 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER VPT COMPONENTS unknown EAR99 8541.10.00.50
JANTXV1N3036B-1D
VPT Components
Check for Price Active 5.5 mA 47 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 % O-LALF-W2 MIL-19500 DO-204AL ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VPT COMPONENTS unknown EAR99 8541.10.00.50 DO-41, 2 PIN 2019-09-27
JANTX1N3028DUR-1
VPT Components
Check for Price No Active 11.5 mA 22 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 1 % Qualified O-LELF-R2 MIL-19500 DO-213AB NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END VPT COMPONENTS unknown EAR99 8541.10.00.50 MELF-2 2019-09-27
JAN1N6336USD
VPT Components
Check for Price Active 3.8 mA 50 nA 500 mW 33 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 40 Ω 600 Ω 25 V 30.36 mV/°C 1 % O-LELF-R2 e0 MIL-PRF-19500; MIL-STD-750 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END VPT COMPONENTS unknown EAR99 8541.10.00.50
JAN1N6315UBCAC
VPT Components
Check for Price No Active 20 mA 2 µA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER HIGH RELIABILITY 20 Ω 1.7 kΩ 1 V 0.86 mV/°C 2 % R-CDSO-N3 e0 MIL-PRF-19500; MIL-STD-750 175 °C -65 °C 3 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE TIN LEAD NO LEAD DUAL VPT COMPONENTS unknown EAR99 8541.10.00.50
CD6348D
VPT Components
Check for Price Active ZENER DIODE VPT COMPONENTS unknown EAR99 8541.10.00.50 2019-11-05
CD4125
VPT Components
Check for Price Active ZENER DIODE VPT COMPONENTS unknown EAR99 8541.10.00.50