Parametric results for: 划线美女96+2o9з950з0_q.q号vpt under Zener Diodes

Filter Your Search

1 - 10 of 15,929 results

|
-
-
-
-
-
-
-
-
Manufacturer: VPT Components
Select parts from the table below to compare.
Compare
Compare
JANTXV1N5537-1
VPT Components
Check for Price Active 1 mA 500 mW 17 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 20 % Qualified O-LALF-W2 MIL-19500 DO-35 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VPT COMPONENTS compliant EAR99 8541.10.00.50
JAN1N4135CUR-1
VPT Components
Check for Price No Active 1.1 V 250 µA 10 nA 500 mW 100 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 1.5 kΩ 76 V 2 % Qualified O-LELF-R2 e0 MIL-19500 DO-213AA 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END VPT COMPONENTS compliant EAR99 8541.10.00.50 SOD-80, MELF-2
JANTX1N6331UBCC
VPT Components
Check for Price Active 6.2 mA 50 nA 500 mW 20 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 2 ZENER HIGH RELIABILITY 18 Ω 500 Ω 15 V 17.2 mV/°C 5 % Qualified R-CDSO-N3 e0 MIL-PRF-19500; MIL-STD-750 175 °C -65 °C 3 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) NO LEAD DUAL VPT COMPONENTS unknown EAR99 8541.10.00.50
JANS1N6348UBCAC
VPT Components
Check for Price No Active 1.3 mA 50 nA 500 mW 100 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON ANODE, 2 ELEMENTS YES 2 ZENER HIGH RELIABILITY 340 Ω 2.4 kΩ 76 V 110 mV/°C 2 % R-CDSO-N3 e0 MIL-PRF-19500; MIL-STD-750 175 °C -65 °C 3 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE TIN LEAD NO LEAD DUAL VPT COMPONENTS unknown EAR99 8541.10.00.50
JANHCC1N6338
VPT Components
Check for Price Active 3.2 mA 50 nA 500 mW 39 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW NOISE 700 Ω 30 V 5 % Qualified S-XUUC-N1 MIL-19500 175 °C -65 °C 1 UNSPECIFIED SQUARE UNCASED CHIP NO LEAD UPPER VPT COMPONENTS unknown EAR99 8541.10.00.50 2019-09-26
CD6341
VPT Components
Check for Price Active ZENER DIODE VPT COMPONENTS unknown EAR99 8541.10.00.50
JANTXV1N749D-1
VPT Components
Check for Price No Active 20 mA 2 µA 500 mW 4.3 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 18 Ω 1 V 1 % Qualified O-LALF-W2 MIL-PRF-19500 DO-35 175 °C -65 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VPT COMPONENTS compliant EAR99 8541.10.00.50
JANTXV1N6341UBCCC
VPT Components
Check for Price No Active 2.5 mA 50 nA 500 mW 51 V SILICON ZENER DIODE UNIDIRECTIONAL COMMON CATHODE, 2 ELEMENTS YES 2 ZENER HIGH RELIABILITY 85 Ω 1 kΩ 39 V 48.96 mV/°C 2 % R-CDSO-N3 e0 MIL-PRF-19500; MIL-STD-750 175 °C -65 °C 3 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE TIN LEAD NO LEAD DUAL VPT COMPONENTS unknown EAR99 8541.10.00.50
JAN1N3020B-1C
VPT Components
Check for Price Active 25 mA 1 W 10 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % O-LALF-W2 MIL-19500 DO-204AL NOT SPECIFIED NOT SPECIFIED ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VPT COMPONENTS unknown EAR99 8541.10.00.50 DO-41, 2 PIN 2019-09-27
JANTX1N3827A-1C
VPT Components
Check for Price Active 45 mA 1 W 5.6 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % O-LALF-W2 MIL-19500 DO-204AL ISOLATED 2 GLASS ROUND LONG FORM WIRE AXIAL VPT COMPONENTS unknown EAR99 8541.10.00.50 DO-41, 2 PIN 2019-09-27