Filter Your Search
1 - 10 of 21,106 results
|
LP21-18-FREQ1-30J3KJ
Pletronics Inc
|
Check for Price | Yes | Yes | Active | 30 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 18 pF | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | 80 °C | PARALLEL - 3RD OVERTONE | AT-CUT CRYSTAL; BULK | 1 mW | 32 MHz | 27 MHz | e3 | -35 °C | 80 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) | L10.8XB4.47XH2.1 (mm)/L0.425XB0.176XH0.083 (inch) | PLETRONICS INC | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.60.00.80 | |||
|
Q13.0-8-30/50-T4-5OT-TA
Jauch Quartz America
|
Check for Price | No | Active | 13 MHz | 30 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 10 Ω | 8 pF | 10.8 mm X 4.5 mm X 13 mm | 90 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 90 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
Q13.0-12-3/30-T4-5OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 13 MHz | 3 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 10 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 90 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 90 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
Q13.0-12-30/50-T2-7OT-TR
Jauch Quartz America
|
Check for Price | No | Active | 13 MHz | 30 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 10 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
Q13.0-12-3/50-T1-FU-TA-LF
Jauch Quartz America
|
Check for Price | Yes | Active | 13 MHz | 3 ppm | 0.005 % | 5 PPM/ FIRST YEAR | 10 Ω | 12 pF | 10.8 mm X 4.5 mm X 13 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 10.8 mm X 4.5 mm X 13 mm | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||
|
Q13.0-JXS22P4-S-10/100-T3-HMR
Jauch Quartz America
|
Check for Price | Active | 13 MHz | 10 ppm | 0.01 % | 1 PPM/FIRST YEAR | 100 Ω | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | 125 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | ||||||||||
|
Q13.0-S-32-30/50-T1-PT
Jauch Quartz America
|
Check for Price | Active | 13 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 10 Ω | 32 pF | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | ||||||||
|
Q13.0-S-S-50/100-T4-PT
Jauch Quartz America
|
Check for Price | Active | 13 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 10 Ω | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | 90 °C | SERIES - FUNDAMENTAL | AT-CUT; TRAY | 100 µW | -40 °C | 90 °C | THROUGH HOLE MOUNT | NO | L10.8XB4.5XH13.0 (mm)/L0.425XB0.177XH0.512 (inch) | JAUCH QUARTZ GMBH | HC49/U, 2 PIN | compliant | 8541.60.00.50 | |||||||||
|
Q130.0-MQ5-8-30/30-T1-7OT-SMC
Jauch Quartz America
|
Check for Price | Active | 130 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 150 Ω | 8 pF | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | 85 °C | PARALLEL - 7TH OVERTONE | AT-CUT; TR, 13 INCH | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L9.7XB7.7XH3.4 (mm)/L0.382XB0.303XH0.134 (inch) | JAUCH QUARTZ GMBH | UM5, SMD, 3 PIN | compliant | |||||||||
|
Q13.0-JXS32P4-12-10/30-HMR
Jauch Quartz America
|
Check for Price | No | Active | 13 MHz | 10 ppm | 0.003 % | 3 PPM/FIRST YEAR | 40 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 70 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; AT-CUT | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.7mm | JAUCH QUARTZ GMBH | SMD, 4 PIN | compliant | 8541.60.00.50 |