Parametric results for: 制作圭亚那KYC认证资料〖证Telegram@FW226〗 under D Type Connectors

Filter Your Search

1 - 10 of 18,536 results

|
-
-
-
-
-
-
Manufacturer: Kycon Inc
Select parts from the table below to compare.
Compare
Compare
K42X-E9P/P-A4N
Kycon Inc
$13.6972 Yes Active 9 2+2 2.7686 mm 2+2 13 mΩ 2 A MALE AND MALE BOARD 1/E STEEL NOT SPECIFIED RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE 1000VAC V NO 1 GΩ NO NO e3 NO -55 °C 105 °C PLUG-PLUG Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.109 inch NO #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED FLASH inch TIN SOLDER 0.768 inch 1.213 inch 0.125 inch KYCON INC not_compliant EAR99 8536.69.40.30 Kycon
KF42X-E9S/E9P-C4N
Kycon Inc
Check for Price Yes Yes Active 9 FEMALE-MALE BOARD 1/E GOLD FLASH D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 09 CONTACTS NO NO NO e4 NO RECEPTACLE-PLUG GOLD FLASH NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
K22XHT-EBS-N15
Kycon Inc
Check for Price Active 25 2 2 13 mΩ 2 A FEMALE BOARD AU ON NI RIGHT ANGLE ROHS COMPLIANT 700VAC V 1 GΩ UL -55 °C 105 °C PLUG TIN OVER NICKEL PHOSPHOR BRONZE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED 15u inch SOLDER 0.494 inch 0.43 inch 2.088 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
K22X-BS-NVJM
Kycon Inc
Check for Price Active 25 2 2 13 mΩ 2 A FEMALE BOARD AU RIGHT ANGLE ROHS COMPLIANT 700VAC V 1 GΩ UL, CSA -55 °C 105 °C RECEPTACLE STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 THREADED INSERT GENERAL PURPOSE STAGGERED FLASH inch SOLDER 0.494 inch 0.488 inch 2.088 inch 0.125 inch KYCON INC compliant EAR99 8536.69.40.30
K42X-E9/9/P/P-BR30
Kycon Inc
Check for Price Yes Active 9 MALE-MALE BOARD 1/E GOLD (30) D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE NO NO NO e4 NO GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT
K42X-E37S/P-CJ30
Kycon Inc
Check for Price Active D SUBMINIATURE CONNECTOR KYCON INC compliant
K85-CD-37P-K30
Kycon Inc
Check for Price Obsolete 37 2 2.7686 mm 2 8 mΩ 5 A MALE BOARD GLASS FILLED POLYETHYLENE STEEL SN-PB STRAIGHT 1000VAC V 2.502 N 5 GΩ 1.112 N e4 UL, CSA -55 °C 125 °C RECEPTACLE GOLD BRASS STAGGERED RND PIN-SKT BLACK 0.109 inch 0.112 inch #4-40 FLOAT BUSHING GENERAL PURPOSE STAGGERED 2.8448 mm 30u inch TIN SOLDER 0.494 inch 0.236 inch 2.729 inch 0.197 inch KYCON INC compliant EAR99 8536.69.40.30
KF42X-B25P/P-C4NR
Kycon Inc
Check for Price Yes Active 25 2+2 2.77 mm 2+2 MALE-MALE BOARD 3/B GOLD FLASH RIGHT ANGLE D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 25 CONTACTS; 3/B SHELL SIZE NO NO NO e4 NO BOARD LOCK PLUG-PLUG GOLD FLASH NOT SPECIFIED STAGGERED RND PIN-SKT NO 0.11 inch 0.11/0.515 inch MULTIPLE MATING PARTS AVAILABLE NO #4-40 RIVET & JACKSCREW TWO GENERAL PURPOSE STAGGERED SOLDER 1.119 inch 0.768 inch 2.088 inch KYCON INC unknown ROHS COMPLIANT
K88-CD-37S-BRBJ
Kycon Inc
Check for Price Obsolete 37 FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE 4/C STEEL GOLD FLASH OVER NICKEL (254) D SUBMINIATURE CONNECTOR NO NO NO e4/e0 NO 94V-0 RECEPTACLE GOLD FLASH OVER NICKEL/TIN LEAD OVER NICKEL NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE TIN SOLDER KYCON INC unknown EAR99 8536.69.40.30
KF42X-E9P/E9S-A4N15
Kycon Inc
Check for Price Yes Yes Active 9 MALE-FEMALE BOARD 1/E GOLD (15) D SUBMINIATURE CONNECTOR OTHER STACKING CONNECTOR: 09 CONTACTS NO NO NO e4 NO PLUG-RECEPTACLE GOLD NOT SPECIFIED NO MULTIPLE MATING PARTS AVAILABLE NO GENERAL PURPOSE SOLDER KYCON INC unknown ROHS COMPLIANT