Filter Your Search
1 - 10 of 18,536 results
|
K42X-E9P/P-A4N
Kycon Inc
|
$13.6972 | Yes | Active | 9 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE AND MALE | BOARD | 1/E | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | -55 °C | 105 °C | PLUG-PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.109 inch | NO | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | FLASH inch | TIN | SOLDER | 0.768 inch | 1.213 inch | 0.125 inch | KYCON INC | not_compliant | EAR99 | 8536.69.40.30 | Kycon | |||||||||||||||
|
K42X-25/15-9-A4NR
Kycon Inc
|
Check for Price | Active | 49 | 2+2 | 2.7686 mm | 2+2 | 13 mΩ | 2 A | MALE/FEMALE | BOARD | STEEL | AU ON NI | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG-RECEPTACLE | STAGGERED | RND PIN-SKT | BLACK | #4-40 | LOCKING | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 1.244 inch | 2.637 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
K86-CA-62S-BR30
Kycon Inc
|
Check for Price | Obsolete | 62 | 3 | 8 mΩ | 5 A | FEMALE | PANEL | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | STAMPED, PREASSEM | GOLD | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.095 inch | 0.078 inch | #4-40 | THREADED | GENERAL PURPOSE | 30u inch | TIN | SOLDER LUG | 0.494 inch | 0.236 inch | 2.729 inch | 0.118 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||
|
K85X-CD37P15
Kycon Inc
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | K85X | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
K88-BE-25P-BR15
Kycon Inc
|
Check for Price | Obsolete | 25 | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 3/B | STEEL | GOLD (15) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | PLUG | TIN LEAD OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||||||||||
|
K42-A15P/P-B4NJ15
Kycon Inc
|
Check for Price | Obsolete | 30 | 4 | 2.7686 mm | 4 | 8 mΩ | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | HEX HEAD | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 15u inch | TIN | SOLDER | 1.394 inch | 1.394 inch | 1.541 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
KF42X-A15S/A15S-AR30
Kycon Inc
|
Check for Price | Yes | Active | 15 | FEMALE-FEMALE | BOARD | 2/A | GOLD (30) | D SUBMINIATURE CONNECTOR | OTHER STACKING CONNECTOR: 15 CONTACTS | NO | NO | NO | e4 | NO | RECEPTACLE-RECEPTACLE | GOLD | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||
|
K22L-E9S-OT
Kycon Inc
|
Check for Price | Obsolete | 9 | 2 | 2.7686 mm | 2 | 8 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | STEEL | AU ON NI | RIGHT ANGLE | GNDING BRACKETS | 1000VAC V | 2.502 N | 5 GΩ | 1.112 N | e4 | UL, CSA | -55 °C | 125 °C | PLUG | Gold (Au) | PHOSPHOR BRONZE | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .125-.137 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.488 inch | 1.213 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||
|
K22X-BP-NJM15
Kycon Inc
|
Check for Price | Active | 25 | 2 | 2 | 13 mΩ | 2 A | MALE | BOARD | AU | RIGHT ANGLE | ROHS COMPLIANT | 700VAC V | 1 GΩ | UL, CSA | -55 °C | 105 °C | PLUG | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | THREADED INSERT | GENERAL PURPOSE | STAGGERED | 15u inch | SOLDER | 0.494 inch | 0.488 inch | 2.088 inch | 0.125 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||
|
K88-AE-15S-K30
Kycon Inc
|
Check for Price | Obsolete | 15 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE | 2/A | STEEL | GOLD (30) OVER NICKEL | D SUBMINIATURE CONNECTOR | NO | NO | NO | e0 | NO | 94V-0 | RECEPTACLE | TIN LEAD OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | KYCON INC | unknown | EAR99 | 8536.69.40.30 |