Filter Your Search
1 - 10 of 102 results
|
TF3524V-121Y8R0-1H
TDK Corporation
|
$6.7500 | Yes | Yes | Active | 280 V | 8 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 120 MICROHENRY; VERTICAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 35 mm | 35 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown | TDK | ||||
|
TF3524V-402Y6R0-01
TDK Corporation
|
$6.7500 | Active | 280 V | 6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 4 MILLI HENRY | UL; CSA; IEC | 120 °C | -20 °C | BOX | 35 mm | 35 mm | 25 mm | TDK CORP | unknown | TDK | ||||||||
|
TF3524V-750Y12R0-1H
TDK Corporation
|
$6.7500 | Yes | Yes | Active | 280 V | 12 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 75 MICROHENRY; VERTICAL TYPE | 100 MΩ | 50/60Hz Hz | UL; CSA; IEC | 120 °C | -20 °C | 4 | 35 mm | 35 mm | TDK CORP | ROHS COMPLIANT PACKAGE-4 | unknown | TDK | ||||
|
TF3524V-502Y5R0-01
TDK Corporation
|
$6.7500 | Active | 280 V | 5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 5 MILLI HENRY | UL; CSA; IEC | 120 °C | -20 °C | BOX | 35 mm | 35 mm | 25 mm | TDK CORP | unknown | TDK | ||||||||
|
TF3524V-301Y20R0-01
TDK Corporation
|
$6.7500 | Yes | Yes | Active | 280 V | 20 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.3 MILLI HENRY | UL; CSA; IEC | 120 °C | -20 °C | BOX | 35 mm | 35 mm | 25 mm | TDK CORP | unknown | TDK | ||||||
|
TF3524V-202Y8R0-01
TDK Corporation
|
$6.7500 | Active | 280 V | 8 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2 MILLI HENRY | UL; CSA; IEC | 120 °C | -20 °C | BOX | 35 mm | 35 mm | 25 mm | TDK CORP | unknown | |||||||||
|
TF3524V-601Y15R0-01
TDK Corporation
|
$6.7500 | Active | 280 V | 15 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 0.6 MILLI HENRY | UL; CSA; IEC | 120 °C | -20 °C | BOX | 35 mm | 35 mm | 25 mm | TDK CORP | unknown | TDK | ||||||||
|
TF3524V-702Y4R0-01
TDK Corporation
|
$6.7500 | Active | 280 V | 4 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 7 MILLI HENRY | UL; CSA; IEC | 120 °C | -20 °C | BOX | 35 mm | 35 mm | 25 mm | TDK CORP | unknown | TDK | ||||||||
|
TF3524V-102Y10R0-01
TDK Corporation
|
$6.7500 | Active | 280 V | 10 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1 MILLI HENRY | UL; CSA; IEC | 120 °C | -20 °C | BOX | 35 mm | 35 mm | 25 mm | TDK CORP | unknown | TDK | ||||||||
|
TF3524V-103Y3R0-01
TDK Corporation
|
$6.7500 | Active | 280 V | 3 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 10 MILLI HENRY | UL; CSA; IEC | 120 °C | -20 °C | BOX | 35 mm | 35 mm | 25 mm | TDK CORP | unknown | TDK |