Parametric results for: 办个日本语N1认定书N1+V/Q507067086Q under Ceramic Capacitors

Filter Your Search

1 - 10 of 214,951 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: N1500
Select parts from the table below to compare.
Compare
Compare
564R2DF0Q39
Vishay Cera-Mite
$0.3780 Yes Yes Active 39 pF 2 kV 5 % 2918 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 564R RATED AC VOLTAGE (V): 1000 1 kV 564R (1-3KV) -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) 6.4 mm WIRE 10.6 mm 7.4 mm 4.6 mm VISHAY INTERTECHNOLOGY INC , 2918 unknown EAR99 8532.23.00.60 Vishay
564R2DF0Q47
Vishay Cera-Mite
$0.3780 Yes Yes Active 47 pF 2 kV 5 % 2917 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 564R RATED AC VOLTAGE (V): 1000 1 kV 564R (1-3KV) -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) 6.4 mm WIRE 10.6 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 unknown EAR99 8532.23.00.60
561R1DF0Q15
Vishay Cera-Mite
$0.4887 Yes Yes End Of Life 15 pF 1 kV 5 % 2516 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial NO Tin (Sn) 6.4 mm WIRE 9.6 mm 6.4 mm 4 mm VISHAY INTERTECHNOLOGY INC , 2516 unknown EAR99 8532.23.00.60
561R1DF0Q18
Vishay Cera-Mite
$0.5736 Yes Yes End Of Life 18 pF 1 kV 5 % 2516 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 500 V -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial NO Tin (Sn) 6.4 mm WIRE 9.6 mm 6.4 mm 4 mm VISHAY INTERTECHNOLOGY INC , 2516 unknown EAR99 8532.23.00.60
564R2DF0Q27
Vishay Cera-Mite
$0.5941 Yes Yes Active 27 pF 2 kV 5 % 2922 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 564R RATED AC VOLTAGE (V): 1000 1 kV 564R (1-3KV) -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) 6.4 mm WIRE 10.6 mm 7.4 mm 5.6 mm VISHAY INTERTECHNOLOGY INC , 2922 unknown EAR99 8532.23.00.60
564R2DF0Q12
Vishay Cera-Mite
$0.5941 Yes Yes Active 12 pF 2 kV 5 % 2917 N1500 5 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 564R RATED AC VOLTAGE (V): 1000 1 kV 564R (1-3KV) -1500ppm/Cel ppm/°C e3 105 °C -55 °C 2 DISK PACKAGE Radial Bulk NO Tin (Sn) 6.4 mm WIRE 10.6 mm 7.4 mm 4.3 mm VISHAY INTERTECHNOLOGY INC , 2917 unknown EAR99 8532.23.00.60
HV02J4512KAP360
Kyocera AVX Components
Check for Price No Active 5.1 nF 4 kV 10 % N1500 10 % CERAMIC CERAMIC CAPACITOR HV(STRAIGHT) -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) 2.54 mm 13.595 mm 20.3 mm 40.7 mm AVX CORP , not_compliant EAR99
HV04H4622MAN360
Kyocera AVX Components
Check for Price No Active 6.2 nF 3 kV 20 % 4044 N1500 20 % CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 SMT Tin/Lead (Sn/Pb) 2.54 mm 10.801 mm 10.2 mm 11.2 mm AVX CORP , 4044 not_compliant EAR99
HV01A4104JAZ650
Kyocera AVX Components
Check for Price No Active 100 nF 1 kV 5 % N1500 5 % CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 DIP Tin/Lead (Sn/Pb) 19.548 mm 10.5 mm 54.9 mm AVX CORP , not_compliant EAR99
HV01G4182MAZ240
Kyocera AVX Components
Check for Price No Active 1.8 nF 2 kV 20 % N1500 20 % CERAMIC CERAMIC CAPACITOR -1500ppm/Cel ppm/°C e0 125 °C -55 °C 2 DIP Tin/Lead (Sn/Pb) 9.148 mm 10.5 mm 54.9 mm AVX CORP , not_compliant EAR99