Filter Your Search
1 - 10 of 119 results
|
MT4067EJ-8XT
Micron Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 4 | 64KX4 | 5 V | 80 ns | 256 | PAGE MODE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | 65 µA | MOS | OTHER | R-PQCC-J18 | Not Qualified | e0 | 110 °C | -55 °C | 18 | PLASTIC/EPOXY | QCCJ | LDCC18,.33X.53 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | MICRON TECHNOLOGY INC | not_compliant | EAR99 | 8542.32.00.02 | ||||||||||||||||||||||
|
AS4DDR32M72-8/XT
Micross Components
|
Check for Price | Active | 2.4159 Gbit | 72 | 32MX72 | 2.5 V | 800 ps | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | MILITARY | R-PBGA-B219 | Not Qualified | e4 | 125 °C | -55 °C | 219 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | PALLADIUM GOLD | BALL | 1.27 mm | BOTTOM | 2.03 mm | MICROSS COMPONENTS | compliant | EAR99 | 8542.32.00.36 | BGA | BGA, | 219 | ||||||||||||||||
|
MT48LC4M32LFB5-8XTES:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B90 | Not Qualified | e1 | 75 °C | -25 °C | 90 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | BGA | VFBGA, | 90 | |||||||||||||
|
MT4C4001JECJA-8/XT
Micross Components
|
Check for Price | End Of Life | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDSO-J20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SOJ | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.556 mm | 17.145 mm | 8.89 mm | MICROSS COMPONENTS | compliant | EAR99 | 8542.32.00.02 | SOJ | SOJ, | 20 | |||||||||||||||
|
MT48V8M16LFP-8XT:G
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 2.5 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 2.7 V | 2.3 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G54 | Not Qualified | e3 | 75 °C | -25 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.02 | TSOP2 | TSOP2, | 54 | ||||||||||||
|
AS4SD4M16DGCR-8/XT
Micross Components
|
Check for Price | Active | 67.1089 Mbit | 16 | 4MX16 | 3.3 V | 6.5 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | MILITARY | R-PDSO-G54 | Not Qualified | e4 | 125 °C | -55 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICROSS COMPONENTS | compliant | EAR99 | 8542.32.00.02 | TSOP2 | TSOP2, | 54 | ||||||||||||||
|
MT48V4M32LFB5-8XT:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 2.5 V | 7 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 450 µA | 220 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B90 | Not Qualified | e1 | 75 °C | -25 °C | 90 | PLASTIC/EPOXY | VFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 13 mm | 8 mm | MICRON TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.02 | BGA | VFBGA, BGA90,9X15,32 | 90 | ||||
|
MT48V16M16LFB8-8XT
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 7 ns | 125 MHz | 8192 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 500 µA | 165 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL EXTENDED | R-PBGA-B54 | Not Qualified | e1 | 75 °C | -25 °C | 260 | 54 | PLASTIC/EPOXY | VFBGA | BGA54,9X9,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1 mm | 11 mm | 8 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.24 | BGA | VFBGA, BGA54,9X9,32 | 54 | |||
|
MT4C4001JCN-8/XT
Micross Components
|
Check for Price | No | No | End Of Life | 4.1943 Mbit | 4 | 1MX4 | 5 V | 80 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | NO | 2 mA | 75 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MICROSS COMPONENTS | compliant | EAR99 | 8542.32.00.02 | DIP | 0.300 INCH, CERAMIC, DIP-20 | 20 | |||||||
|
MT48LC8M16P-8XT:G
Micron Technology Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL EXTENDED | R-PDSO-G54 | Not Qualified | e3 | 75 °C | -25 °C | 54 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | MICRON TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.02 | TSOP2 | TSOP2, | 54 |