Filter Your Search
1 - 10 of 384 results
|
ASPI-1306T-750M-T
Abracon Corporation
|
$0.8953 | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 152 mΩ | 20 % | 3 A | 8 MHz | 7360 | ASPI-1306T | ASPI-1306T | NO | 85 °C | -40 °C | Unshielded | SMT | TR | 7.11 mm | 18.54 mm | 15.24 mm | ABRACON LLC | CHIP | compliant | ABRACON | ||||||||||||||||||||
|
2300HT-750-V-RC
Bourns Inc
|
$3.4114 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 36 mΩ | 15 % | NO | 1 kHz | 9 A | HIGH CURRENT INDUCTOR | 1 | YES | e1 | 200 °C | -55 °C | Vertical Mount | 2 | Toroidal | CYLINDRICAL PACKAGE | TIN SILVER COPPER | RADIAL | WIRE | 1.0668 mm | 13.208 mm | 32.512 mm | 16.51 mm | BOURNS INC | RADIAL LEADED | compliant | Bourns | EAR99 | 8504.50.80.00 | |||||||||||
|
PT75-900-VM
API Delevan
|
$4.9912 | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 60 mΩ | 15 % | NO | 1 kHz | 3.9 A | IRON | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Toroidal | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | RADIAL | WIRE | 630 µm | 11.43 mm | 25.65 mm | 24.13 mm | 15.24 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PT75-980-VM
API Delevan
|
$4.9912 | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 40 mΩ | 15 % | NO | 1 kHz | 5.2 A | IRON | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Toroidal | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | RADIAL | WIRE | 810 µm | 11.43 mm | 27.69 mm | 24.13 mm | 15.24 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PT75-1260-VM
API Delevan
|
$4.9912 | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 35 mΩ | 15 % | NO | 1 kHz | 7.4 A | IRON | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Toroidal | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | RADIAL | WIRE | 1.02 mm | 12.7 mm | 35.31 mm | 31.75 mm | 17.78 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PT750-1700-VM
API Delevan
|
$5.1456 | No | No | Active | GENERAL PURPOSE INDUCTOR | 750 µH | 280 mΩ | 15 % | NO | 1 kHz | 3.7 A | IRON | POWER INDUCTOR | 1 | YES | e0 | PCB Mount | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | RADIAL | WIRE | 1.27 mm | 46.48 mm | 43.18 mm | 22.86 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PT750-2050-VM
API Delevan
|
$5.1456 | No | No | Active | GENERAL PURPOSE INDUCTOR | 750 µH | 150 mΩ | 15 % | NO | 1 kHz | 6.4 A | IRON | POWER INDUCTOR | 1 | YES | e0 | PCB Mount | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | RADIAL | WIRE | 1.27 mm | 55.37 mm | 52.07 mm | 22.86 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PT750-1400-VM
API Delevan
|
$5.1456 | No | No | Active | GENERAL PURPOSE INDUCTOR | 750 µH | 350 mΩ | 15 % | NO | 1 kHz | 2.6 A | IRON | POWER INDUCTOR | 1 | YES | e0 | PCB Mount | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) | RADIAL | WIRE | 1.27 mm | 38.86 mm | 35.56 mm | 20.32 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
PT75-1260
API Delevan
|
$5.2864 | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 35 mΩ | 15 % | NO | 1 kHz | 7.4 A | IRON | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn60Pb40) | RADIAL | WIRE | 1.02 mm | 12.7 mm | 12.45 mm | 32 mm | 15.24 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PT75-980
API Delevan
|
$5.2864 | No | No | Active | GENERAL PURPOSE INDUCTOR | 75 µH | 40 mΩ | 15 % | NO | 1 kHz | 5.2 A | IRON | POWER INDUCTOR | 1 | YES | e0 | Toroidal | 2 | Toroidal | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn60Pb40) | RADIAL | WIRE | 810 µm | 12.7 mm | 7.62 mm | 24.89 mm | 9.65 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |