Filter Your Search
1 - 10 of 36 results
|
2210-S211-P1F2-Z141-10A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 10 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
2210-S211-P1F2-Z141-4A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 4 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
2210-S211-P1F2-Z141-6A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 6 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
2210-S211-P1F2-Z141-2.5A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 2.5 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
2210-S211-P1F2-Z141-1A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 1 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
2210-S211-P1F2-Z141-16A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 16 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
2210-S211-P1F2-Z141-0.6A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 600 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
2210-S211-P1F2-Z141-0.2A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 200 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
2210-S211-P1F2-Z141-3A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 3 A | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
2210-S211-P1F2-Z141-0.5A
E-T-A
|
$44.1000 | Yes | Active | 277 V | 65 V | 500 mA | THERMAL MAGNETIC CIRCUIT BREAKER | TOGGLE | TRIP FREE | 5 kA | CQC; CSA; DNVGL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP30 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 12.5 mm | 68 mm | 50 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown |