Parametric results for: 北京医保存折绑定银行卡对医保有影响定制代办、PS业务联系V:772794141 under Multifunction Peripherals

Filter Your Search

1 - 10 of 39 results

|
uPs/uCs/Peripheral ICs Type: PSoC
Select parts from the table below to compare.
Compare
Compare
CY8C4145AZI-PS433
Infineon Technologies AG
$3.1500 Yes Active PSoC 3 NOT SPECIFIED NOT SPECIFIED Pure Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4145LQI-PS433
Infineon Technologies AG
$3.8955 Yes Active PSoC e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4246AZI-L433
Infineon Technologies AG
$6.2992 Yes Active PSoC INDUSTRIAL 3 NOT SPECIFIED NOT SPECIFIED Pure Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon 8542.31.00.01
CY8C4248AZI-L475
Infineon Technologies AG
$7.9682 Yes Active PSoC INDUSTRIAL 3 NOT SPECIFIED NOT SPECIFIED Pure Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon 8542.31.00.01
CY8C4247AZI-L485
Infineon Technologies AG
$7.9910 Yes Active PSoC INDUSTRIAL 3 NOT SPECIFIED NOT SPECIFIED Pure Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon 8542.31.00.01
CY8C4247LTI-L475
Infineon Technologies AG
$8.2083 Yes Active PSoC INDUSTRIAL e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant Infineon 8542.31.00.01
CY8C4248AZI-L485
Infineon Technologies AG
$8.9378 Yes Active PSoC INDUSTRIAL 3 NOT SPECIFIED NOT SPECIFIED Pure Tin (Sn) INFINEON TECHNOLOGIES AG compliant Infineon
CY8C4247LTI-L485
Infineon Technologies AG
$10.1014 Yes Active PSoC INDUSTRIAL e4 3 NOT SPECIFIED NOT SPECIFIED Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant Infineon 8542.31.00.01
CY8C4125LQA-S423
Infineon Technologies AG
Check for Price Active YES 1.8 V PSoC CMOS 1.89 V 1.71 V S-XQCC-N40 e4 3 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm INFINEON TECHNOLOGIES AG compliant 8542.31.00.01
CY8C4146LQE-S423
Infineon Technologies AG
Check for Price Active YES 1.8 V PSoC CMOS 1.89 V 1.71 V S-XQCC-N40 e4 3 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 6 mm 6 mm INFINEON TECHNOLOGIES AG compliant Infineon 8542.31.00.01