Filter Your Search
1 - 10 of 364 results
|
MMBD717LT1G
onsemi
|
$0.1218 | Yes | Active | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ONSEMI | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | compliant | EAR99 | onsemi | ||||||||||
|
MMBD717LT1
onsemi
|
$0.1317 | No | Obsolete | 370 mV | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 20 V | 2 | SCHOTTKY | Not Qualified | R-PDSO-G3 | e0 | 1 | 150 °C | -55 °C | 235 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | ON SEMICONDUCTOR | SC-70 (SOT-323) 3 LEAD | SC-70, 3 PIN | 3 | 419-04 | not_compliant | EAR99 | onsemi | |||||||||||
|
17L188
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 18.8 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
SFM17-L-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 1 A | 35 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 500 V | 1 | 1 | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | FORMOSA MICROSEMI CO LTD | R-PDSO-F2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
17L214
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 21.4 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
17L112
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 11.2 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
17L251
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 25.1 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
MMBD717L
onsemi
|
Check for Price | No | No | Active | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | SCHOTTKY | 1 | Not Qualified | R-PDSO-G3 | e0 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SC-70 | CASE 419-02, SC-70, 3 PIN | 3 | CASE 419-02 | compliant | EAR99 | |||||||||||||||
|
17L259
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 25.9 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
17L100
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 170 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10 kV | 1 | AVALANCHE | HIGH RELIABILITY | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | unknown | EAR99 | 8541.10.00.70 |