Parametric results for: 北京宣武安全可靠小姐+930694452_Q扣ō号foc under Other Consumer ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer: Focus
Select parts from the table below to compare.
Compare
Compare
444-2121LF
Focus
Check for Price Yes Obsolete QFP CONSUMER CIRCUIT 1 3.45 V 3.15 V COMMERCIAL R-PQFP-G100 70 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY RECTANGULAR FLATPACK YES GULL WING 650 µm QUAD 14 mm 20 mm 3 mm FOCUS ROHS COMPLIANT, PLASTIC, QFP-100 unknown
444-2123LF
Focus
Check for Price Yes Obsolete FQFP CONSUMER CIRCUIT 1 3.45 V 3.15 V COMMERCIAL R-PQFP-G128 70 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY RECTANGULAR FLATPACK, FINE PITCH YES GULL WING 500 µm QUAD 13.95 mm 19.9 mm 3.4 mm FOCUS ROHS COMPLIANT, PLASTIC, QFP-128 unknown