Filter Your Search
1 - 10 of 1,212,755 results
|
CK1034
Lorlin Electronics LTD
|
$1.7264 | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | GOLD | SOLDER | 14.1 mm | 26.2 mm | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
CK1026
Lorlin Electronics LTD
|
$2.0403 | Contact Manufacturer | 1 A | 24 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 4 | 3P4T | LATCHED | SILVER | ROTARY SWITCH | SPINDLE | 1A@24VAC | 1A@24VDC | 1 A | 24 V | 1500VAC V | 999 MΩ | -30 °C | 85 °C | PANEL MOUNT-THREADED | 0.375 inch | 9.52X32TPI | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | 30 deg | GLASS FILLED POLYAMIDE66 | NO | BRASS | SOLDER | 1.181 inch | 14.1 mm | 27.5 mm | 0.315 inch | 0.276 inch | LORLIN ELECTRONICS LTD | unknown | ||||||||||
|
CK1049
Lorlin Electronics LTD
|
$2.1067 | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | SILVER | SOLDER | 14.1 mm | 26.2 mm | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||
|
CK1031
Lorlin Electronics LTD
|
$2.1980 | Yes | Contact Manufacturer | 150 mA | 250 V | 10000 Cycle(s) | 1 | 4 | 3P4T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | .15A@250VDC | 150 mA | 250 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | Silver (Ag) | SOLDER | 14.1 mm | 26.2 mm | LORLIN ELECTRONICS LTD | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT | |||||||||||||||||||
|
CK1052
Lorlin Electronics LTD
|
$2.2012 | Contact Manufacturer | 1 A | 24 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 3 | 4P3T | LATCHED | SILVER | ROTARY SWITCH | SPINDLE | 1A@24VAC | 1A@24VDC | 1 A | 24 V | 1500VAC V | 999 MΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 0.394 inch | M10X0.75 | BRASS | SILVER | BRASS | 30 deg | GLASS FILLED POLYAMIDE66 | 16 | NO | BRASS | SOLDER | 1.654 inch | 14.1 mm | 27.5 mm | 0.315 inch | 0.157 inch | LORLIN ELECTRONICS LTD | unknown | EAR99 | 8536.50.90.20 | ||||||||
|
CK1060
Lorlin Electronics LTD
|
$2.2228 | Contact Manufacturer | 1 A | 24 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 6 | DP6T | LATCHED | SILVER | ROTARY SWITCH | SPINDLE | 1A@24VAC | 1A@24VDC | 1 A | 24 V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | M10X0.75 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | 14 | NO | BRASS | SOLDER | 1.654 inch | 14.1 mm | 26.2 mm | 0.315 inch | 0.161 inch | LORLIN ELECTRONICS LTD | compliant | ||||||||||||
|
CK1051
Lorlin Electronics LTD
|
$2.2793 | Contact Manufacturer | 1 A | 24 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 4 | 3P4T | LATCHED | SILVER | ROTARY SWITCH | SPINDLE | 1A@24VAC | 1A@24VDC | 1 A | 24 V | 1500VAC V | 999 MΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | M10X0.75 | BRASS | GOLD | BRASS | 30 deg | GLASS FILLED POLYAMIDE66 | 15 | NO | BRASS | SOLDER | 1.653 inch | 14.1 mm | 26.2 mm | 0.315 inch | 0.157 inch | LORLIN ELECTRONICS LTD | compliant | |||||||||||
|
CK1059
Lorlin Electronics LTD
|
$2.3053 | Contact Manufacturer | 1 A | 24 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | SPINDLE | 1A@24VAC | 1A@24VDC | 1 A | 24 V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | M10X0.75 | BRASS | SILVER | MAKE-BEFORE-BREAK | BRASS | 30 deg | 13 | NO | BRASS | SOLDER | 1.654 inch | 14.1 mm | 26.2 mm | 0.315 inch | 0.161 inch | LORLIN ELECTRONICS LTD | compliant | ||||||||||||
|
CK1029
Lorlin Electronics LTD
|
$2.3333 | Active | 1 A | 24 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | SILVER | ROTARY SWITCH | SPINDLE | 1A@24VAC | 1A@24VDC | 1 A | 24 V | 999 MΩ | -30 °C | 85 °C | PANEL MOUNT-THREADED | BRASS | 0.394 inch | M10X0.75 | BRASS | SILVER | BRASS | 30 deg | NO | BRASS | SOLDER | 1.654 inch | 14.1 mm | 26.2 mm | 0.315 inch | 0.157 inch | unknown | |||||||||||||
|
CK1054
Lorlin Electronics LTD
|
$2.4930 | Contact Manufacturer | 1 A | 24 V | 10000 Cycle(s) | 0.02 mΩ | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | SPINDLE | .15A@250VAC | 1A@24VDC | 150 mA | 250 V | 1500VAC V | 999 MΩ | -30 °C | 85 °C | PANEL MOUNT-THREADED | 30 deg | NO | SOLDER | 14.1 mm | 26.2 mm | LORLIN ELECTRONICS LTD | compliant |