Parametric results for: 北宁约炮女+[寶_貝q5o9896262] under Quartz Crystals

Filter Your Search

1 - 10 of 8,493 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: q5o
Select parts from the table below to compare.
Compare
Compare
HC-49/T-FREQ-5OT-STBY5-TOL4-CL4-DL4
KDS Daishinku Corp
Check for Price Yes Yes Obsolete 20 ppm 0.005 % 5 PPM/YEAR 16 pF L11.5XB5XH11 (mm) 60 °C PARALLEL - 5TH OVERTONE AT CUT CRYSTAL 500 µW 150 MHz 75 MHz e2 -10 °C 60 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.5XB5XH11 (mm) DAISHINKU CORP unknown 8541.60.00.80
UM-5-FREQ-5OT-STBY3-TOL5-AGE2-SR3-DL4
KDS Daishinku Corp
Check for Price Yes Yes Obsolete 30 ppm 0.002 % 3 PPM/YEAR 80 Ω L8XB3.5XH5.8 (mm) 60 °C SERIES - 5TH OVERTONE 500 µW 125 MHz 75 MHz e4 -10 °C 60 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier L8XB3.5XH5.8 (mm) DAISHINKU CORP unknown 8541.60.00.80
UM-1-FREQ-5OT-STBY5-TOL1-AGE1-CL4-DL1
KDS Daishinku Corp
Check for Price Yes Yes Obsolete 5 ppm 0.005 % 1 PPM/YEAR 16 pF L8XB3.5XH8.5 (mm) 60 °C PARALLEL - 5TH OVERTONE AT CUT CRYSTAL 10 µW 150 MHz 75 MHz e4 -10 °C 60 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier L8XB3.5XH8.5 (mm) DAISHINKU CORP unknown 8541.60.00.80
UM-4-FREQ-5OT-STBY1-TOL2-AGE1-CL1-DL4
KDS Daishinku Corp
Check for Price Yes Yes Obsolete 10 ppm 0.0005 % 1 PPM/YEAR 8 pF L8XB3.5XH4.5 (mm) 60 °C PARALLEL - 5TH OVERTONE AT CUT CRYSTAL 500 µW 150 MHz 100 MHz e4 -10 °C 60 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier L8XB3.5XH4.5 (mm) DAISHINKU CORP unknown 8541.60.00.80
HC-49/T-FREQ-5OT-STBY2-TOL2-CL1-DL4
KDS Daishinku Corp
Check for Price Yes Yes Obsolete 10 ppm 0.001 % 5 PPM/YEAR 8 pF L11.5XB5XH11 (mm) 60 °C PARALLEL - 5TH OVERTONE AT CUT CRYSTAL 500 µW 150 MHz 75 MHz e2 -10 °C 60 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.5XB5XH11 (mm) DAISHINKU CORP unknown 8541.60.00.80
UM-5-FREQ-5OT-STBY2-TOL4-AGE3-CL2-DL1
KDS Daishinku Corp
Check for Price Yes Yes Obsolete 20 ppm 0.001 % 3 PPM/YEAR 10 pF L8XB3.5XH5.8 (mm) 60 °C PARALLEL - 5TH OVERTONE AT CUT CRYSTAL 10 µW 150 MHz 75 MHz e4 -10 °C 60 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier L8XB3.5XH5.8 (mm) DAISHINKU CORP unknown 8541.60.00.80
BA2W-FREQ-5OT-STBY3-SR
Bliley Technologies Inc
Check for Price Contact Manufacturer 25 ppm 0.0025 % 2 PPM/YEAR 50 Ω L10.03XB3.68XH13.46 (mm)/L0.395XB0.145XH0.53 (inch) 70 °C SERIES - 5TH OVERTONE AT CUT CRYSTAL 500 µW 150 MHz 90 MHz -40 °C 70 °C THROUGH HOLE MOUNT NO L10.03XB3.68XH13.46 (mm)/L0.395XB0.145XH0.53 (inch) BLILEY TECHNOLOGIES INC unknown 8541.60.00.80
HC-49/T-FREQ-5OT-STBY5-TOL4-SR7-DL1
KDS Daishinku Corp
Check for Price Yes Yes Obsolete 20 ppm 0.005 % 5 PPM/YEAR 60 Ω L11.5XB5XH11 (mm) 60 °C SERIES - 5TH OVERTONE 10 µW 125 MHz 75 MHz e2 -10 °C 60 °C THROUGH HOLE MOUNT NO Tin/Copper (Sn/Cu) L11.5XB5XH11 (mm) DAISHINKU CORP unknown 8541.60.00.80
UM-2-FREQ-5OT-STBY4-TOL2-AGE2-CL3-DL3
KDS Daishinku Corp
Check for Price Yes Yes Obsolete 10 ppm 0.003 % 3 PPM/YEAR 20 pF L9.6XB3.5XH10 (mm) 60 °C PARALLEL - 5TH OVERTONE 100 µW 150 MHz 75 MHz e4 -10 °C 60 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier L9.6XB3.5XH10 (mm) DAISHINKU CORP unknown 8541.60.00.80
UM-4-FREQ-5OT-STBY2-TOL1-AGE1-CL1-DL3
KDS Daishinku Corp
Check for Price Yes Yes Obsolete 5 ppm 0.001 % 1 PPM/YEAR 8 pF L8XB3.5XH4.5 (mm) 60 °C PARALLEL - 5TH OVERTONE AT CUT CRYSTAL 100 µW 150 MHz 100 MHz e4 -10 °C 60 °C THROUGH HOLE MOUNT NO Gold (Au) - with Nickel (Ni) barrier L8XB3.5XH4.5 (mm) DAISHINKU CORP unknown 8541.60.00.80