Parametric results for: 十大名牌手表排行榜2015【精仿++微wxmpscp】 under Array/Network Resistors

Filter Your Search

1 - 10 of 18,023 results

|
-
-
Size Code: 2015
Select parts from the table below to compare.
Compare
Compare
SLRN4150001FCAFG
Vishay Intertechnologies
Check for Price Yes Active 150 kΩ 1 % 100 mW 2015 SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRN416900AACDFG
Vishay Intertechnologies
Check for Price Yes Active 1.69 kΩ 0.05 % 100 mW 2015 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRN420300ADDBFG
Vishay Intertechnologies
Check for Price Yes Active 2.03 kΩ 0.5 % 100 mW 2015 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRN429800AACDFG
Vishay Intertechnologies
Check for Price Yes Active 2.98 kΩ 0.05 % 100 mW 2015 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRN443700ABBBFG
Vishay Intertechnologies
Check for Price Yes Active 4.37 kΩ 0.1 % 100 mW 2015 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRN4583000CCAFG
Vishay Intertechnologies
Check for Price Yes Active 58.3 kΩ 0.2 % 100 mW 2015 SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRN474100BCCAFG
Vishay Intertechnologies
Check for Price Yes Active 741 Ω 0.2 % 100 mW 2015 SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRN476800BBFDFG
Vishay Intertechnologies
Check for Price Yes Active 768 Ω 0.1 % 100 mW 2015 SMT 50 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRN442200BCFAFG
Vishay Intertechnologies
Check for Price Yes Active 422 Ω 0.2 % 100 mW 2015 SMT 10 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99
SLRN4920000ADBDG
Vishay Intertechnologies
Check for Price Yes Active 92 kΩ 0.05 % 100 mW 2015 SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM Isolated SLR e4 125 °C -55 °C Single Layer 8 Gold (Au) - with Nickel (Ni) barrier 640 µm 5.12 mm 3.84 mm VISHAY INTERTECHNOLOGY INC unknown EAR99